5104 Film Capacitors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100volts 0.10uF 10% LS 5mm 4.768In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50V 0.1uF 5% LS=5mm 3.593In Stock
16.000Expected 6/11/2026
Min.: 1
Mult.: 1

0.1 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
Vishay / Roederstein Film Capacitors 1uF 450volt 5% 2pin 27.5mm LS 662In Stock
Min.: 1
Mult.: 1

1 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 54 mOhms 19 mm (0.748 in) 32 mm x 9 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / BC Components Film Capacitors .1uF 10% 63volts 1.079In Stock
Min.: 1
Mult.: 1

0.1 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 373 100nF 10 400V= 537In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 105 C BFC2373 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.10uF 520volts 10% LS=10mm MKP 4.483In Stock
Min.: 1
Mult.: 1

0.1 uF 520 VDC Radial 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 10 % 2 Pin 11 mm (0.433 in) B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 1uF 400V 10% 361In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 200 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 1uF 400V 5% 37In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 200 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 48In Stock
1.000Expected 3/23/2026
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370
Vishay / BC Components Film Capacitors MKT 100nF 10% 100Vdc Pitch 7,5mm 46In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % - 55 C + 100 C BFC2371 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 100nF 10 100V= 4.371In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
KEMET Film Capacitors 100volts 0.1uF 5% 5mm 11.316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 50volts 0.1uF 20% LS 5mm 2.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.1uF 5% LS 5mm 12.189In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
Vishay / Roederstein Film Capacitors 150Kohm 5% 1000V 230In Stock
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1840 Bulk
KEMET Film Capacitors 63volts 0.1uF 20% LS 5mm 7.288In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.1uF 10% LS 5mm 2.979In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.1uF 10% LS 5mm 8.354In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 50volts 0.1uF 10% LS 7.5mm 5.732In Stock
Min.: 1
Mult.: 1

0.1 uF 50 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.1uF 10% 10% 7.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.1uF 10% LS 5mm 8.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
Knowles / Illinois Capacitor Film Capacitors 0.10uF 63V 5% 3.997In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C 185 Ammo Pack
Vishay / BC Components Film Capacitors MKT 370 100nF 10 63V= 9.557In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Ammo Pack
Vishay / Roederstein Film Capacitors 1.0uF 400V 1% 413In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 220 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MKT 1 F 10% 400Vdc AXIAL ENCASED 512In Stock
Min.: 1
Mult.: 1
Reel: 700

400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack