TDK MKP AC Series Film Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 676In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors FILM CAP 10 uF 10% 184In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 500 UF 250V PEC MKP 108In Stock
Min.: 1
Mult.: 1
500 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 100 UF 330 V PEC MKP 120In Stock
Min.: 1
Mult.: 1
100 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 50 UF 250 V PEC MKP 204In Stock
Min.: 1
Mult.: 1

50 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 20uF 480 V PEC MKP 107In Stock
240Expected 7/20/2026
Min.: 1
Mult.: 1

20 uF Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 480 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A4256J080 117In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A4306J080 81In Stock
240Expected 9/18/2026
Min.: 1
Mult.: 1

30 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 40uF 480 V PEC MKP 100In Stock
Min.: 1
Mult.: 1

40 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 107 mm (4.213 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A4606J080 110In Stock
Min.: 1
Mult.: 1

60 uF Stud Threaded Polypropylene (PP) General Film Capacitors 680 VAC 5 % 2 Pin 132 mm (5.197 in) - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A2207J050 127In Stock
Min.: 1
Mult.: 1

200 uF 350 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 142 mm (5.591 in) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A3107J030 380In Stock
Min.: 1
Mult.: 1

100 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 460 VAC 5 % 2 Pin - 40 C + 70 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32373A4806J080 52In Stock
Min.: 1
Mult.: 1

80 uF Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) General Film Capacitors 480 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A3506J030 10In Stock
240Expected 7/20/2026
Min.: 1
Mult.: 1

50 uF 460 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32373A2307J050 19In Stock
120Expected 7/20/2026
Min.: 1
Mult.: 1
300 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 250 UF 250 V PEC MKP 1In Stock
Min.: 1
Mult.: 1
250 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 152 mm (5.984 in) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A4506J080
760On Order
Min.: 1
Mult.: 1

50 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 107 mm (4.213 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 1.0uF 63volts 5%
7.498On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C MKP AC AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 250VDC 200uF
115Expected 7/20/2026
Min.: 1
Mult.: 1

200 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 150 UF 330 V PEC MKP
120Expected 3/23/2026
Min.: 1
Mult.: 1

150 uF Stud Threaded Polypropylene (PP) General Film Capacitors 330 VAC 5 % - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 250 UF 480 V PEC MKP
38Expected 7/20/2026
Min.: 1
Mult.: 1

250 uF Stud Threaded Polypropylene (PP) General Film Capacitors 480 VAC 5 % - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 200 UF 330 V PEC MKP
114Expected 3/23/2026
Min.: 1
Mult.: 1

200 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 152 mm (5.984 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 60 UF 250 V PEC MKP Non-Stocked Lead-Time 13 Weeks
Min.: 240
Mult.: 120

60 uF Stud Threaded Polypropylene (PP) General Film Capacitors 350 VAC 5 % 2 Pin 70 mm (2.756 in) - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 70 UF 250 V PEC MKP Non-Stocked Lead-Time 13 Weeks
Min.: 240
Mult.: 120

70 uF Stud Threaded Polypropylene (PP) General Film Capacitors 350 VAC 5 % 2 Pin 82 mm (3.228 in) - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 80 UF 250 V PEC MKP Non-Stocked Lead-Time 13 Weeks
Min.: 240
Mult.: 120

80 uF Stud Threaded Polypropylene (PP) General Film Capacitors 350 VAC 5 % 2 Pin 82 mm (3.228 in) - 40 C + 85 C MKP AC Bulk