B32361A4206J080

EPCOS / TDK
871-B32361A4206J080
B32361A4206J080

Mfr.:

Description:
Film Capacitors 20uF 480 V PEC MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
240
Expected 7/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,89 € 24,89 €
18,28 € 219,36 €
17,81 € 1.923,48 €
17,49 € 8.814,96 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
20 uF
Stud Threaded
Polypropylene (PP)
35 mm (1.378 in)
70 mm (2.756 in)
General Film Capacitors
480 VAC
5 %
2 Pin
- 40 C
+ 85 C
MKP AC
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 63.5 mm
Lead Diameter: M6
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Film Capacitors Power Electronic Capacitors
Part # Aliases: B32361A4206J80
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99