B32776Z9256K000

EPCOS / TDK
871-B32776Z9256K000
B32776Z9256K000

Mfr.:

Description:
Film Capacitors 900 VDC 25 uF - 40 C+ 105 C 10 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.732

Stock:
1.732 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,07 € 40,70 €
3,57 € 178,50 €
3,18 € 318,00 €
3,01 € 1.204,00 €
2,78 € 5.560,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
25 uF
900 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
10 %
4 Pin
5.5 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 105 C
B32776Z
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 50000 Hour
Pitch Spacing: 20.3 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Metallized polypropylene film capacitor
Part # Aliases: B32776Z9256K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B3277xX/Y/Z MKP DC Link Capacitors

EPCOS/TDK B3277xX/Y/Z Metallised Polypropylene Film Capacitors (MKP) feature low losses with high current capability. The compact film capacitors feature good self-healing properties, overvoltage capability, and a high CV product. The high reliability series has a capacitance value range of 1.5μF up to 50μF and has 2-pin or 4-pin parallel wire lead terminals that are available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, industrial, and high-end power supplies.