Panasonic EZP-E Series Film Capacitors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 500VDC 55uF 10% MPP L/S=37.5mm 143In Stock
Min.: 1
Mult.: 1

55 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 50uF 10% MPP L/S=37.5mm 126In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 10uF 10% MPP L/S=37.5mm 300In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 22 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.3kV 10uF 10% MPP L/S=37.5mm 153In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 40uF 10% MPP L/S=37.5mm 96In Stock
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 35uF 10% MPP L/S=37.5mm 100In Stock
Min.: 1
Mult.: 1

35 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500volts 100uF 10% MPP L/S=52.5mm 150In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 10uF 10% MPP L/S=37.5mm 66In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 12.3 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 15uF 10% MPP L/S=37.5mm 67In Stock
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 8.2 mOhms EZP-E Bulk
Panasonic Film Capacitors 1.1kV 30uF 10% MPP L/S=52.5mm 34In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 8.5 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 40uF 10% MPP L/S=52.5mm 62In Stock
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms EZP-E Bulk
Panasonic Film Capacitors 500VDC 110uF 10% MPP L/S=52.5mm 38In Stock
50Expected 4/1/2026
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 15uF 10% MPP L/S=37.5mm 123In Stock
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 14.8 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 20uF 10% MPP L/S=37.5mm 105In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 11 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 25uF 10% MPP L/S=37.5mm 115In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 8.8 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 30uF 10% MPP L/S=37.5mm 169In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 60uF 10% MPP L/S=37.5mm 99In Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 10uF 10% MPP L/S=37.5mm 4In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 15.8 mOhms 37.5 mm (1.476 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 15uF 10% MPP L/S=37.5mm 150In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 10.5 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 60uF 10% MPP L/S=52.5mm 27In Stock
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.6 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 30uF 10% MPP L/S=37.5mm 1In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.3kV 25uF 10% MPP L/S=52.5mm
50Expected 3/11/2026
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 8.5 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 20uF 10% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 25uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10.7 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.1kV 35uF 10% MPP L/S=52.5mm Non-Stocked
Min.: 1
Mult.: 1

35 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms EZP-E Bulk