EZP-E50106LTA

Panasonic
667-EZP-E50106LTA
EZP-E50106LTA

Mfr.:

Description:
Film Capacitors 500VDC 10uF 10% MPP L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,38 € 43,80 €
3,69 € 184,50 €
3,24 € 324,00 €
3,23 € 1.938,00 €
3,12 € 6.552,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
10 uF
500 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
20 mm (0.787 in)
DC Link Film Capacitors
10 %
2 Pin
22 mOhms
42 mm (1.654 in)
Straight
- 40 C
+ 85 C
EZP-E
Bulk
Brand: Panasonic
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZP-E DC Link Film Capacitors

NEW! Panasonic has expanded the EZP-E series Metallized Polypropylene DC Link Film Capacitor line to include 500 and 1300VDC options in small package sizes. Panasonic NEW EZP-E Series Metallized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800 and 1100VDC options in small package sizes. Panasonic's built-in fuse function, combined with the small case size of these film capacitors make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-E Polypropylene DC Film Capacitors

Panasonic EZP-E Series Metalized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800VDC and 1100VDC options in small package sizes. Panasonic built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.