KEMET R73 Series Film Capacitors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors .0015uF 1600VDC 5% Rad 5.994In Stock
Min.: 1
Mult.: 1

1500 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000Volts 0.015uF 105deg C 5% 2.547In Stock
Min.: 1
Mult.: 1

0.015 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 1250V 0.056uF 85C 10% LS=27.5mm 2.413In Stock
Min.: 1
Mult.: 1

0.056 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 450 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 630volts 0.082uF 5% 233In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 300 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000Volts 4700pF 105deg C 10% 242In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 500 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1000volts 0.16uF 5% 342In Stock
Min.: 1
Mult.: 1

0.16 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000volts 2200pF 5% 154In Stock
1.320On Order
Min.: 1
Mult.: 1
Reel: 440

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 500 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1600volts 8200pF 5% 150In Stock
Min.: 1
Mult.: 1

8200 pF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 450 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000vdc 100pF 10% PP Film Foil 15mm 674In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 630volts 0.022uF 5% 1.641In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 300 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000volts 0.01uF 10% 2.623In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 500 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600Volts 0.1uF 85deg C 10% 668In Stock
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 450 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors .0068uF 1000VDC 5% Rad 3.470In Stock
Min.: 1
Mult.: 1

6800 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600Volts 1000pF 85deg C 5% 5.362In Stock
Min.: 1
Mult.: 1

1000 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 630volts 0.01uF 5% LS 15mm 1.578In Stock
2.000Expected 6/12/2026
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 300 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .015uF 630VDC 5% Rad 865In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 300 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .033uF 630VDC 5% Rad 6In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 300 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 630Volts .047uF 85deg C 5% 690In Stock
2.100On Order
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .1uF 630VDC 5% Rad 839In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 300 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 630volts 0.1uF 10% 239In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 300 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 630Volts 0.22uF 85deg C 10% 2.301In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 300 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors .0033uF 1000VDC 5% Rad 459In Stock
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1000volts 4700pF 10% LS 15mm 1.855In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .022uF 1000VDC 5% Rad 974In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .033uF 1000VDC 5% Rad 762In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 400 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk