KEMET Film Capacitors

Results: 11.867
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1800VDC 90uF 10% DC Link/Filtering High Temp THB 22In Stock
79,14 €
69,61 €
63,76 €
62,39 €
Min.: 1
Mult.: 1
90 uF 1.8 kVDC Screw 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms C44U-T Bulk
KEMET Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 11.107In Stock
4,01 €
2,88 €
2,30 €
2,18 €
Min.: 1
Mult.: 1
12.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500uF 1100VDC
82In Stock
164,58 €
151,59 €
149,07 €
Min.: 1
Mult.: 1
500 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 31.7 mm (1.248 in) 180 mm (7.087 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2.683In Stock
11,33 €
8,01 €
7,63 €
7,42 €
Min.: 1
Mult.: 1
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 22 uF 10% 90 VAC 160 VDC 442In Stock
7,46 €
5,55 €
4,88 €
4,36 €
3,90 €
Min.: 1
Mult.: 1
22 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm
3.023In Stock
2,06 €
1,45 €
1,25 €
1,09 €
Min.: 1
Mult.: 1
680 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 600VAC 0.012 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 2.977In Stock
0,98 €
0,506 €
0,463 €
0,39 €
Min.: 1
Mult.: 1
12 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 2.2 uF 5% 275 VAC 1 kVDC
1.047In Stock
1.920Expected 1/18/2027
5,23 €
3,67 €
3,16 €
2,80 €
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 275 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C R71 Tray
KEMET Film Capacitors 630 VDC 10000 pF 105C 10% AEC-Q200
1.444In Stock
6.000Expected 1/1/2027
2,43 €
1,72 €
1,56 €
1,44 €
Min.: 1
Mult.: 1
10 nF 630 VDC Axial Polyester 20 mm (0.787 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 105 C A50 AEC-Q200 Bulk
KEMET Film Capacitors 450VAC 5uF 5%
90In Stock
28,31 €
23,14 €
20,28 €
Min.: 1
Mult.: 1
5 uF 850 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 450 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 2.4 kVDC 1000000 pF 5%
92In Stock
47,40 €
38,23 €
36,36 €
35,68 €
Min.: 1
Mult.: 1
1 uF 2.4 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 100 mm (3.937 in) Snubber Film Capacitors 1 kVAC 5 % 2 Pin Insert Threaded - 40 C + 85 C C44B Bulk
KEMET Film Capacitors 550VAC 68uF 10% AC Filter Can 26In Stock
72,81 €
63,31 €
61,83 €
60,52 €
Min.: 1
Mult.: 1
68 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.706 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 600VDC 1100uF 10% 39In Stock
104,31 €
90,92 €
85,56 €
83,90 €
Min.: 1
Mult.: 1
1100 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 1190uF 85C 10% Diam= 136mm 22In Stock
179,83 €
169,62 €
152,11 €
Min.: 1
Mult.: 1
1190 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 232 mm (9.134 in) DC Link Film Capacitors 10 % 2 Pin 1.35 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1.3k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 794In Stock
17,85 €
13,59 €
12,69 €
12,25 €
12,24 €
Min.: 1
Mult.: 1
45 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 700volts 0.47uF 5%
275In Stock
22,31 €
18,01 €
17,99 €
17,00 €
14,81 €
Min.: 1
Mult.: 1
470 nF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 0.047 3000V 5% AXIAL FILM
1.338In Stock
5,62 €
4,14 €
3,55 €
3,35 €
Min.: 1
Mult.: 1
47 nF 3 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 750 VAC 5 % 2 Pin 25.7 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 160V 0.22uF 5% LS=7.5mm 5.647In Stock
0,972 €
0,49 €
0,448 €
0,411 €
Min.: 1
Mult.: 1
220 nF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 0.01uF 5%
7.016In Stock
0,688 €
0,458 €
0,33 €
0,272 €
Min.: 1
Mult.: 1
10 nF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 16volts 0.1uF 5%
1.989In Stock
Cut Tape
1,92 €
1,31 €
1,07 €
0,989 €
Reel
0,755 €
Min.: 1
Mult.: 1
: 2.250
100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 2.2uF 5% LS=15mm
3.706In Stock
1,54 €
1,03 €
0,826 €
0,763 €
Min.: 1
Mult.: 1
2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 0.082uF 5% LS 5mm
7.035In Stock
Cut Tape
0,843 €
0,419 €
0,382 €
0,319 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
82 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 275volts 47nF 20% LS 15.2mm
1.767In Stock
1,80 €
1,36 €
1,27 €
1,07 €
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 275 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 85 C P409 Bulk
KEMET Film Capacitors 63volts 0.00010uF 5% LS 5mm
5.114In Stock
1,47 €
1,01 €
0,809 €
0,585 €
Min.: 1
Mult.: 1
100 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 220pF 5% LS 5mm
2.529In Stock
1,44 €
0,963 €
0,771 €
0,615 €
Min.: 1
Mult.: 1
220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk