KEMET F46 Series Film Capacitors

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 160V 0.22uF 5% LS=7.5mm 5.655In Stock
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 1uF 10% 3.846In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 56000pF 5% 1.813In Stock
Min.: 1
Mult.: 1
: 600

0.056 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.39 uF 0.05 1.880In Stock
Min.: 1
Mult.: 1
: 500

0.39 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 13.5 mm (0.531 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 1.8uF 5% 847In Stock
Min.: 1
Mult.: 1
: 250

1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 10uF 5% LS=27.5mm 157In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 90 VAC 5 % 28 mm (1.102 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 12000pF 10% 1.223In Stock
Min.: 1
Mult.: 1

0.012 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 82000pF 5% 622In Stock
Min.: 1
Mult.: 1
: 250

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.27uF 10% 485In Stock
Min.: 1
Mult.: 1
: 750

0.27 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.47uF 5% 1.644In Stock
Min.: 1
Mult.: 1
: 500

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 13.5 mm (0.531 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 0.82uF 5% 538In Stock
Min.: 1
Mult.: 1
: 150

0.82 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.1uF 5% LS=10mm 1.610In Stock
Min.: 1
Mult.: 1
: 680

0.1 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 0.056uF 5% LS=10mm 519In Stock
Min.: 1
Mult.: 1
: 680

0.056 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 47000pF 5% 1.150In Stock
Min.: 1
Mult.: 1
: 600

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.82uF 5% 1.652In Stock
Min.: 1
Mult.: 1
: 440

0.82 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 14.5 mm (0.571 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 400V 0.56uF 10% 954In Stock
Min.: 1
Mult.: 1
: 240

0.56 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.68uF 5% 586In Stock
Min.: 1
Mult.: 1
: 150

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 22 mm (0.866 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 1uF 5% 87In Stock
2.200Expected 3/11/2027
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 1.2uF 5% 1.304In Stock
Min.: 1
Mult.: 1
: 340

1.2 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 0.39 uF 0.05 992In Stock
Min.: 1
Mult.: 1
: 250

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 2.2uF 5% 656In Stock
Min.: 1
Mult.: 1
: 250

2.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.56uF 5% 722In Stock
Min.: 1
Mult.: 1
: 190

0.56 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 20 mm (0.787 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1250V 0.012uF 5% LS=15mm 1.180In Stock
Min.: 1
Mult.: 1

0.012 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 0.18uF 5% LS=10mm 1.651In Stock
Min.: 1
Mult.: 1
: 600

0.18 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.47uF 10% 489In Stock
Min.: 1
Mult.: 1
: 1.020

0.47 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C F46 Ammo Pack