KEMET C4AT Series Film Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600V 3.3uF LS=27.5mm 5% 310In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 3uF 10% LS=27.5mm 177In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 6.8uF 5% LS=37.5mm 11In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 350 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 161In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 400 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 700V 15uF LS=52.5mm 5% 113In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 20uF LS=37.5mm 5% 84In Stock
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 15uF LS=37.5mm 5% 102In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 1 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 223In Stock
Min.: 1
Mult.: 1

1 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 350 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 450V 3.3uF LS=27.5mm 5% 160In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 275 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 5uF LS=37.5mm 5% 175In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 350 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 239In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 250V 20uF LS=37.5mm 5% 31In Stock
108Expected 3/31/2026
Min.: 1
Mult.: 1

20 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250V 60uF LS=52.5mm 5% 2In Stock
Min.: 1
Mult.: 1

60 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 2uF LS=27.5mm 5% 12In Stock
234Expected 4/17/2026
Min.: 1
Mult.: 1

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 40 uF 400 VDC 5% 37In Stock
138On Order
Min.: 1
Mult.: 1

40 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 250 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 6.8uF LS=27.5mm 5% 92In Stock
128Expected 4/17/2026
Min.: 1
Mult.: 1

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 275 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 45In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 275 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 450V 33uF LS=52.5mm 5% 86In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 275 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 83In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 250V 5uF LS=27.5MM 5% 160VAC 48In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250V 10 uF + 85 C 5% AEC-Q200 160In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 600V 20uF LS=52.5mm 5% 22In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 350 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 4.7uF 5% LS=37.5mm 1In Stock
Min.: 1
Mult.: 1

4.7 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 450 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 6.8uF 5% LS=52.5mm 9In Stock
Min.: 1
Mult.: 1

6.8 uF 850 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 450 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 9uF LS=37.5mm 5%
278On Order
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk