Eaton EFACA Series Film Capacitors

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics Film Capacitors CAP Film 10uF 5% 180VAC RAD 140In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 180 VAC 5 % 2.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 20uF 5% 250VAC RAD 70In Stock
Min.: 1
Mult.: 1

20 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 5 % 4 Pin 2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.8uF 5% 250VAC RAD 140In Stock
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 5 % 2.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1uF 5% 300VAC RAD 273In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) High Reliability Capacitors 300 VAC 5 % 12.5 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 300VAC RAD 78In Stock
510Expected 3/30/2026
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 4.2 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 350VAC RAD 230In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 350 VAC 5 % 15.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 350VAC RAD 28In Stock
210Expected 3/30/2026
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3uF 5% 350VAC RAD 94In Stock
Min.: 1
Mult.: 1

3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 5.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 400VAC RAD 50In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.2uF 5% 400VAC RAD 126In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 400 VAC 5 % 7 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 600VAC RAD 58In Stock
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 180VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 336
Mult.: 112

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) High Reliability Capacitors 180 VAC 5 % 5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 15uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 180 VAC 5 % 2 Pin 3.5 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 18uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

18 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 180 VAC 5 % 2 Pin 2.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 20uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

20 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 180 VAC 5 % 2 Pin 2.5 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 22uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

22 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 180 VAC 5 % 2 Pin 2.2 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 25uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 210
Mult.: 70

25 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 30uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

30 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 1.8 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 33uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

33 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 1.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 690
Mult.: 230

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 180 VAC 5 % 6.8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 40uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 150
Mult.: 50

40 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 180 VAC 5 % 5.5 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 50uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

50 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 2.2 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 60uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 40

60 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) High Reliability Capacitors 180 VAC 5 % 4 Pin 1.8 mOhms 57.5 mm (2.264 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.8uF 5% 180VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

6.8 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 180 VAC 5 % 4 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk