EFACA18J505D092LH

Eaton Electronics
504-EFACA18J505D092L
EFACA18J505D092LH

Mfr.:

Description:
Film Capacitors CAP Film 5uF 5% 180VAC RAD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 510   Multiples: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 1.683,00 €
3,13 € 3.192,60 €
2,94 € 5.997,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
RoHS:  
5 uF
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
18 mm (0.709 in)
High Reliability Capacitors
180 VAC
5 %
5.5 mOhms
28 mm (1.102 in)
Straight
- 55 C
+ 105 C
EFACA
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 170
Subcategory: Capacitors
Type: AC filtering Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

EFPLS, EFPLA, & EFACA Film Pulse Capacitors

Eaton Electronics EFPLS, EFPLA, and EFACA Film Pulse Capacitors offer a high capacitance density, self-healing properties, and high ripple current with low loss. The EFPLS capacitors feature high reliability, while the EFACA and EFPLA series capacitors are AEC-Q200 qualified and meet THB Grade IIIB standards. Eaton Electronics EFACA and EFPLA capacitors are suitable for onboard chargers (OBC) and xEV traction inverters, while the EFPLS capacitors are ideal for solar inverters, wind turbine systems, and air conditioners.