200 uF Film Capacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors 200 uF 71In Stock
Min.: 1
Mult.: 1

200 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 200 UF 330 V PEC MKP 108In Stock
Min.: 1
Mult.: 1
200 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 152 mm (5.984 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 200 uF, 600 V MKP DC-LSI 25In Stock
Min.: 1
Mult.: 1

200 uF 600 VDC Stud Threaded General Film Capacitors 10 % 2 Pin 900 uOhms 50 mm (1.969 in) - 40 C + 85 C MKP LSI Bulk
Vishay / Roederstein Film Capacitors 200uF 450volt 5% 6pin 52.5x20.3mm LS 8In Stock
Min.: 1
Mult.: 1

200 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 65 mm (2.559 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 6 Pin 2 mOhms 57.5 mm (2.264 in) 57.5 mm x 70 mm - 40 C + 105 C MKP1848 Tray
TDK Film Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal 49In Stock
Min.: 1
Mult.: 1

200 uF 500 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.13 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
KEMET Film Capacitors 200uF 250VAC 5% AC Filter Can 25In Stock
108On Order
Min.: 1
Mult.: 1

200 uF 400 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 440VAC 200 uF 5% AC Filter Can 18In Stock
Min.: 1
Mult.: 1

200 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1500VDC 200uF 10% 4In Stock
25Expected 5/15/2026
Min.: 1
Mult.: 1

200 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 3.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 200uF 10% 9In Stock
Min.: 1
Mult.: 1

200 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 2.5 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2207J050
407On Order
Min.: 1
Mult.: 1

200 uF 350 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 142 mm (5.591 in) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors PEC MKP 200 UF250 V
420On Order
Min.: 1
Mult.: 1

200 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C B32361
Vishay / ESTA Film Capacitors GMKPG1100-220IBY
64Expected 7/23/2026
Min.: 1
Mult.: 1

200 uF 1.1 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) 130 mm (5.118 in) General Film Capacitors - 2 %, + 3 % 3 Pin 3 mOhms - 40 C + 70 C Bulk
TDK Film Capacitors 250VDC 200uF
115Expected 7/20/2026
Min.: 1
Mult.: 1

200 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors
190Expected 8/10/2026
Min.: 1
Mult.: 1

200 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % 2 Pin - 40 C + 85 C B32361
KEMET Film Capacitors 330 VAC 200 uF 5% AC Filter Can
18Expected 6/5/2026
Min.: 1
Mult.: 1

200 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KYOCERA AVX Film Capacitors 1200v 200uF Male Thread Non-Stocked Lead-Time 18 Weeks
Min.: 8
Mult.: 8

200 uF 1.15 kVDC Screw Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 10 % 3.9 mOhms - 40 C + 95 C FFLI Bulk
KYOCERA AVX Film Capacitors 230V 10% 3 x 200.6 u F Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

200 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 230 VAC 10 % 265 mm (10.43 in) FLB Bulk
Vishay / Roederstein Film Capacitors MKP1848C 200 F 5 600Vdc (Y5) E3 Non-Stocked
Min.: 20
Mult.: 20

200 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 2 mOhms 65 mm (2.559 in) 57.5 mm x 70 mm - 55 C + 105 C MKP1848C
KEMET Film Capacitors 400VDC 200uF 5% Non-Stocked Lead-Time 23 Weeks
Min.: 60
Mult.: 12

200 uF 400 VDC Stud Threaded 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 4 mOhms 138 mm (5.433 in) - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 200 uF 5% Non-Stocked Lead-Time 23 Weeks
Min.: 15
Mult.: 15

200 uF 400 VDC Stud Threaded Power Factor Correction Film Capacitors 250 VAC 5 % - 25 C + 70 C C44P Bulk
KEMET Film Capacitors 480VAC 200uF 10% AC Filter Can Lead-Time 23 Weeks
Min.: 1
Mult.: 1

200 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
TDK Film Capacitors 200 UF / 5 % /250 V Non-Stocked Lead-Time 13 Weeks
Min.: 240
Mult.: 120

200 uF Stud Threaded Polypropylene (PP) 142 mm (5.591 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B32361 Bulk
TDK Film Capacitors 3x70uF 10% 900V MKP Non-Stocked
Min.: 24
Mult.: 24

200 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) DC Link Film Capacitors 10 % 4 Pin - 40 C + 105 C B32778J Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32373A4207J080 Non-Stocked Lead-Time 13 Weeks
Min.: 120
Mult.: 60

200 uF Stud Threaded Polypropylene (PP) General Film Capacitors 480 VAC 5 % - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 460VAC 200uF 5% PEC MKD AC Non-Stocked Lead-Time 20 Weeks

200 uF Screw Polypropylene (PP) 142 mm (5.591 in) General Film Capacitors 460 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk