C44PMGR6200RASK

KEMET
80-C44PMGR6200RASK
C44PMGR6200RASK

Mfr.:

Description:
Film Capacitors 480VAC 200uF 10% AC Filter Can

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €
70,92 € 638,28 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
200 uF
1.1 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
247 mm (9.724 in)
AC and Pulse Film Capacitors
480 VAC
10 %
2 Pin
1.8 mOhms
Stud Threaded
- 25 C
+ 70 C
C44P-R
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 75 mm
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Unit Weight: 1,429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99