KMR Aluminium Electrolytic Capacitors - Snap In

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 315Volts 1000uF 20% Tol. 185In Stock
Min.: 1
Mult.: 1

1 mF 315 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.61 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 1800uF 20% Tol. 156In Stock
Min.: 1
Mult.: 1

1.8 mF 250 VDC 35 mm (1.378 in) 45 mm (1.772 in) Aluminum Electrolytic Capacitors 20 % 2.72 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420Volts 150uF 20% Tol. 90In Stock
Min.: 1
Mult.: 1

150 uF 420 VDC 22 mm (0.866 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 910 mA - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 2200uF 20% Tol. 58In Stock
Min.: 1
Mult.: 1

2.2 mF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.1 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350Volts 270uF 20% Tol. 88In Stock
Min.: 1
Mult.: 1

270 uF 350 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 820uF 20% Tol. 198In Stock
Min.: 1
Mult.: 1

820 uF 250 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 1000uF 20% Tol. 154In Stock
Min.: 1
Mult.: 1

1 mF 250 VDC 30 mm (1.181 in) 35 mm (1.378 in) Aluminum Electrolytic Capacitors 20 % 2.03 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 270uF 20% Tol. 173In Stock
Min.: 1
Mult.: 1

270 uF 450 VDC 22 mm (0.866 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 1.36 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 330uF 20% Tol. 188In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 1.52 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420Volts 390uF 20% Tol. 208In Stock
Min.: 1
Mult.: 1

390 uF 420 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.66 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 1500uF 20% Tol. 148In Stock
Min.: 1
Mult.: 1

1.5 mF 250 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 2.73 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420Volts 820uF 20% Tol. 165In Stock
Min.: 1
Mult.: 1

820 uF 420 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.59 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 200Volts 1000uF 20% Tol. 141In Stock
Min.: 1
Mult.: 1

1 mF 200 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.45 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 200Volts 2200uF 20% Tol. 1In Stock
400Expected 4/8/2026
Min.: 1
Mult.: 1

2.2 mF 200 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.31 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 200Volts 560uF 20% Tol. 126In Stock
Min.: 1
Mult.: 1

560 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 1.66 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 200Volts 680uF 20% Tol. 190In Stock
Min.: 1
Mult.: 1

680 uF 200 VDC 25 mm (0.984 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 1.77 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350Volts 1200uF 20% Tol. 72In Stock
200Expected 5/13/2026
Min.: 1
Mult.: 1

1.2 mF 350 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.86 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350Volts 270uF 20% Tol. 190In Stock
Min.: 1
Mult.: 1

270 uF 350 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.18 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 120uF 20% Tol. 71In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 750 mA - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 220uF 20% Tol. 97In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.09 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 220uF 20% Tol. 199In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.07 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 470uF 20% Tol. 61In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 25 mm (0.984 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 1.74 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 680uF 20% Tol. 39In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 20 % 2.03 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400Volts 680uF 20% Tol. 39In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 2.15 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 150uF 20% Tol. 180In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 22 mm (0.866 in) 35 mm (1.378 in) Aluminum Electrolytic Capacitors 20 % 940 mA - 25 C + 105 C KMR Bulk