B43630 Series Aluminium Electrolytic Capacitors - Snap In

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 3.419In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.53 A 500 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC STD 6.3mm Term 2.347In Stock
Min.: 1
Mult.: 1

1 mF 450 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.26 A 120 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET Short 4.5mm Term 222In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.54 A 270 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term 61In Stock
Min.: 1
Mult.: 1

2.2 mF 200 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.88 A 55 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term 268In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 850 mA 1.1 Ohms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term 175In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.22 A 320 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term 91In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.34 A 270 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term 2.971In Stock
Min.: 1
Mult.: 1

1.5 mF 200 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.8 A 85 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 270uF 20% PVC STD 6.3mm Term 444In Stock
Min.: 1
Mult.: 1

270 uF 250 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.41 A 310 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 3300uF 20% PVC STD 6.3mm Term 88In Stock
Min.: 1
Mult.: 1

3.3 mF 200 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 5.6 A 50 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 120uF 20% PVC STD 6.3mm Term 11In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 930 mA 850 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 1200uF 20% PVC STD 6.3mm Term 17In Stock
1.200Expected 4/24/2026
Min.: 1
Mult.: 1

1.2 mF 400 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.44 A 100 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

1.5 mF 200 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.08 A 65 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 470uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 320

470 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.88 A 220 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC Short 4.5mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 320

100 uF 450 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 850 mA 1.1 Ohms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

330 uF 450 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.03 A 360 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

390 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.3 A 300 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC 3 Term 4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

390 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.3 A 300 mOhms - 25 C + 85 C 3 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 320
Mult.: 160

560 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.05 A 220 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 120

1 mF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.94 A 130 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC 3 Terms 4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 120

1 mF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.94 A 130 mOhms - 25 C + 85 C 3 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 180uF 20% PVC 3 Term 4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 320

180 uF 400 VDC 22 mm (0.866 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.24 A 570 mOhms - 25 C + 85 C 3 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 320

220 uF 400 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.44 A 470 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC 3 Terms 4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 320

220 uF 400 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.44 A 470 mOhms - 25 C + 85 C 3 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

390 uF 400 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.17 A 290 mOhms - 25 C + 85 C 2 Pin B43630 Bulk