AEC-Q200 Aluminium Electrolytic Capacitors - Snap In

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 390uF 20% 18K Hrs AEC-Q200 524In Stock
Min.: 1
Mult.: 1

390 uF 600 VDC 40 mm (1.575 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3 A 339 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 680uF 20% 18K Hrs AEC-Q200 794In Stock
144Expected 3/18/2026
Min.: 1
Mult.: 1

680 uF 500 VDC 40 mm (1.575 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.3 A 354 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 270uF 20% 13k Hrs AEC-Q200 473In Stock
Min.: 1
Mult.: 1

270 uF 500 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.66 A 916.4 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 200uF 20% 7k Hrs AEC-Q200 922In Stock
Min.: 1
Mult.: 1

200 uF 500 VDC 30 mm (1.181 in) 35 mm (1.378 in) 6.3 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 1.54 A 1.0308 Ohms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 220uF 20% 13K Hrs AEC-Q200 617In Stock
Min.: 1
Mult.: 1

220 uF 600 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2 A 580 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In Snap-In Aluminum Electrolytic Capacitor 330uF, 20%, 751mOhms, 500V 605In Stock
Min.: 1
Mult.: 1

330 uF 500 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.9 A 751 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 560uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm 806In Stock
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.5 A 250 mOhms - 40 C + 105 C 2 Pin ALA8A AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 560uF 20% 190ohm 310In Stock
Min.: 1
Mult.: 1

560 uF 450 VDC 30 mm (1.181 in) 50 mm General Purpose Electrolytic Capacitors 20 % 2.54 A 290 mOhms + 105 C 2 Pin B43652 AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 300uF 20% 13k Hrs AEC-Q200 1.020In Stock
Min.: 1
Mult.: 1

300 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.71 A 504.2 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 390uF 20% 15k Hrs AEC-Q200 122In Stock
Min.: 1
Mult.: 1

390 uF 500 VDC 35 mm (1.378 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.09 A 640.2 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 240uF 20% 15K Hrs AEC-Q200 298In Stock
Min.: 1
Mult.: 1

240 uF 600 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.2 A 535 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 430uF 20% 7k Hrs AEC-Q200 738In Stock
Min.: 1
Mult.: 1

430 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 4 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 2.42 A 318.2 mOhms - 40 C + 105 C 3 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 40volts 3300uF 20% 30x25 Snap-in 327In Stock
Min.: 1
Mult.: 1

3300 uF 40 VDC 30 mm (1.181 in) 25 mm (0.984 in) 4 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.8 A 40 mOhms - 40 C + 125 C 3 Pin PEH526 AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 430uF 20% 8k Hrs AEC-Q200 187In Stock
Min.: 1
Mult.: 1

430 uF 500 VDC 35 mm (1.378 in) 50 mm (1.969 in) 4 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.68 A 484 mOhms - 40 C + 105 C 4 Pin ALA8D AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 3V 25F AEC-Q200 349In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.76 A 59 mOhms - 40 C + 105 C 2 Pin AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 300uF 20% 15K Hrs AEC-Q200 173In Stock
Min.: 1
Mult.: 1

300 uF 550 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.1 A 572 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 300uF 20% 8k Hrs AEC-Q200 632In Stock
Min.: 1
Mult.: 1

300 uF 500 VDC 35 mm (1.378 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.03 A 691.6 mOhms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 180uF 20% 13K Hrs AEC-Q200 242In Stock
Min.: 1
Mult.: 1

180 uF 550 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.4 A 943 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 270uF 20% 13K Hrs AEC-Q200 348In Stock
Min.: 1
Mult.: 1

270 uF 550 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.9 A 630 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 300uF 20% 15K Hrs AEC-Q200 827In Stock
Min.: 1
Mult.: 1

300 uF 600 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.5 A 430 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 240uF 20% 7k Hrs AEC-Q200 592In Stock
Min.: 1
Mult.: 1

240 uF 500 VDC 30 mm (1.181 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 1.75 A 859.2 mOhms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 240uF 20% 8k Hrs AEC-Q200 918In Stock
Min.: 1
Mult.: 1

240 uF 500 VDC 35 mm (1.378 in) 35 mm (1.378 in) 6.3 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 1.83 A 863.2 mOhms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V ESR=484mOhms 430uF 105C/8K Hours 669In Stock
Min.: 1
Mult.: 1

430 uF 500 VDC 35 mm (1.378 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.68 A 484 mOhms - 40 C + 105 C 2 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 430uF 20% 8k Hrs AEC-Q200 176In Stock
Min.: 1
Mult.: 1

430 uF 500 VDC 35 mm (1.378 in) 50 mm (1.969 in) 4 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.68 A 484 mOhms - 40 C + 105 C 3 Pin ALA8D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 360uF 20% 15K Hrs AEC-Q200 1.022In Stock
Min.: 1
Mult.: 1

360 uF 550 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.3 A 477 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk