TDK Aluminium Electrolytic Capacitors - Snap In

Results: 6.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d35x40mm 120In Stock
120Expected 3/2/2026
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.3 A 180 mOhms - 40 C + 105 C 2 Pin B43656 Snap In Large Size Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 910 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C 240In Stock
Min.: 1
Mult.: 1

910 uF 450 VDC 30 mm (1.181 in) 60 mm (2.362 in) 4.5 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 7.42 A 160 mOhms - 40 C + 105 C 2 Pin B43657 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 530uF (M) d25x55 510In Stock
Min.: 1
Mult.: 1

530 uF 450 VDC 25 mm (0.984 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mOhms - 40 C + 105 C 2 Pin B43657 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 3.661In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 270 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 41In Stock
132Expected 5/26/2026
Min.: 1
Mult.: 1

1200 uF 450 VDC 40 mm (1.575 in) Electrolytic Capacitors 5000 Hour 20 % 9.07 A 100 mOhms 4 Pin B43610 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x90 33In Stock
112Expected 5/19/2026
Min.: 1
Mult.: 1

2200 uF 450 VDC 45 mm (1.772 in) Electrolytic Capacitors 10000 Hour 20 % 15.2 A 60 mOhms - 40 C + 85 C 4 Pin B43612 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 209In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.8 A 130 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 499In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.12 A 400 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 326In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.7 A 270 mOhms - 40 C + 105 C 2 Pin B43505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC STD 6.3mm Term 309In Stock
Min.: 1
Mult.: 1

820 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.33 A 150 mOhms - 25 C + 105 C 2 Pin B43508 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% Short 4mm Term 190In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 2.68 A 130 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6mm Terminals 2.917In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.97 A - 40 C + 85 C 2 Pin B41231 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 12000uF 20% PVC 6mm Terminals 450In Stock
Min.: 1
Mult.: 1

12000 uF 50 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.78 A - 40 C + 105 C 2 Pin B41252 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 269In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.51 A 270 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC STD 6.3mm Term 523In Stock
Min.: 1
Mult.: 1

390 uF 250 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.34 A 210 mOhms - 40 C + 105 C 2 Pin B43509 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term 230In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 3.04 A 160 mOhms - 40 C + 85 C 4 Pin B43513 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term 472In Stock
Min.: 1
Mult.: 1

390 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.78 A 200 mOhms - 40 C + 85 C 2 Pin B43541 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 16VDC 47000uF 20% PVC 6mm Terminals 360In Stock
Min.: 1
Mult.: 1

47000 uF 16 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 5.5 A - 40 C + 105 C 2 Pin B41252 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 506In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.11 A 560 mOhms - 25 C + 105 C 2 Pin Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 303In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.68 A 130 mOhms - 40 C + 105 C 2 Pin B43642 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC 3 Terms 4.5mm 501In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 700 mA 880 mOhms - 40 C + 105 C 3 Pin B43505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 167In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.15 A 90 mOhms - 40 C + 105 C 2 Pin B43544 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 2200uF 20% PVC STD 6.3mm Term 358In Stock
Min.: 1
Mult.: 1

2200 uF 250 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 5.04 A 40 mOhms - 40 C + 105 C 2 Pin B43642 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 2.057In Stock
Min.: 1
Mult.: 1

220 uF General Purpose Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C 2 Pin B43644 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 3300uF 20% PVC 6mm Terminals 468In Stock
Min.: 1
Mult.: 1

3300 uF 100 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.85 A - 40 C + 85 C 2 Pin B41231 Bulk