KEMET ELG Series Aluminium Electrolytic Capacitors - Snap In

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 1.100In Stock
Min.: 1
Mult.: 1

1 mF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 220uF 20% 105C 2000Hrs 806In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1 A 287 mOhms - 25 C + 105 C 2 Pin ELG Bulk


KEMET Aluminium Electrolytic Capacitors - Snap In 100V 3900uF 20% 105C 2000Hrs 704In Stock
Min.: 1
Mult.: 1

3.9 mF 100 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.7 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 450V 20% 105C Snap in 35x50 1.960In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 40 mm (1.575 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.7 A 145 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 4700uF 20% 105C 2000Hrs 989In Stock
Min.: 1
Mult.: 1

4.7 mF 50 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.45 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 4700uF 20% 105C 2000Hrs 744In Stock
Min.: 1
Mult.: 1

4.7 mF 63 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.85 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 150uF 20% 22x40 105C 1.076In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 680 mA - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200volt 390uF 106In Stock
Min.: 1
Mult.: 1

390 uF 200 VDC 40 mm (1.575 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.3 A 180 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 25V 10,000uF 20% 40/+105C 684In Stock
Min.: 1
Mult.: 1

10 mF 25 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 220uF 20% 105C 2000Hrs 349In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.05 A 265 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs 970In Stock
Min.: 1
Mult.: 1

10 mF 35 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.85 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C Snap in 35x50 357In Stock
Min.: 1
Mult.: 1

1.5 mF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.63 A 66 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 330 200V 1.586In Stock
Min.: 1
Mult.: 1
330 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 25 C + 105 C 2 Pin ELG Box
KEMET Aluminium Electrolytic Capacitors - Snap In 68uF 400V 20% 105C Snap in 22x25 1.579In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 500 mA 852 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 680uF 450Volts 105C 20% SNAP IN 265In Stock
Min.: 1
Mult.: 1

680 uF 450 VDC 35 mm (1.378 in) 60 mm (2.362 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.1 A 110 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20% 105C Snap in 22x35 20In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 650 mA 582 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100uF 450V 20% 105C Snap in 25x30 415In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 600 mA 628 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000 100V 625In Stock
Min.: 1
Mult.: 1

1 mF 100 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C Snap in 30x40 229In Stock
Min.: 1
Mult.: 1

1 mF 200 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 25V 0.01F 20% 105C 2000Hrs 497In Stock
Min.: 1
Mult.: 1

10 mF 25 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 1500uF 20% 2000 Hrs 91In Stock
Min.: 1
Mult.: 1

1.5 mF 100 VDC 35 mm (1.378 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 150uF 400V 20% 105C Snap in 22x35 90In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 40 mm (1.575 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 720 mA - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450volts 150uF 20% 145In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 800 mA 425 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 330uF 20% 105C 2000Hrs 126In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.4 A 214 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200V 1000uF 20% 105C 2000Hrs
999On Order
Min.: 1
Mult.: 1

1 mF 200 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk