ELG109M025AQ4AA

KEMET
80-ELG109M025AQ4AA
ELG109M025AQ4AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 25V 10,000uF 20% 40/+105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,57 € 15,70 €
1,38 € 69,00 €
1,10 € 110,00 €
1,03 € 412,00 €
0,998 € 1.197,60 €
0,937 € 1.874,00 €
0,903 € 4.695,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
25 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.4 A
- 40 C
+ 105 C
2 Pin
ELG
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 45 %
Leakage Current: 3 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Part # Aliases: LG109M025AQ4AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

ELG Aluminum Electrolytic Snap-in Capacitors

KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.