Chemi-Con U91F Series Aluminium Electrolytic Capacitors - Snap In

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1200uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

1200 uF 350 VDC 35 mm (1.378 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5 A 76 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1500uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1500 uF 350 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.1 A 66 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 820uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

820 uF 350 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.3 A 121 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1200 uF 350 VDC 50 mm (1.969 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.1 A 92 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1200 uF 350 VDC 45 mm (1.772 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.4 A 90 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1800uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1800 uF 350 VDC 50 mm (1.969 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.2 A 66 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 1800uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1800 uF 350 VDC 45 mm (1.772 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.8 A 60 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 2200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

2200 uF 350 VDC 50 mm (1.969 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.3 A 54 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 2200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

2200 uF 350 VDC 45 mm (1.772 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.1 A 49 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 2700uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

2700 uF 350 VDC 50 mm (1.969 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.9 A 44 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 820uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

820 uF 350 VDC 45 mm (1.772 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.3 A 131 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 270uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

270 uF 350 VDC 30 mm (1.181 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.5 A 324 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 390uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

390 uF 350 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2 A 235 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 390uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

390 uF 350 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2 A 225 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 560uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

560 uF 350 VDC 35 mm (1.378 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.7 A 164 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 560uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

560 uF 350 VDC 30 mm (1.181 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.6 A 156 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1000uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

1000 uF 385 VDC 35 mm (1.378 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4 A 95 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1000uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1000 uF 385 VDC 40 mm (1.575 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4 A 96 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1200uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

1200 uF 385 VDC 35 mm (1.378 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.1 A 73 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1200uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1200 uF 385 VDC 40 mm (1.575 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.8 A 75 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1500uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1500 uF 385 VDC 40 mm (1.575 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 6 A 58 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 680uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

680 uF 385 VDC 35 mm (1.378 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.3 A 123 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 680uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

680 uF 385 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.1 A 135 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1000uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1000 uF 385 VDC 50 mm (1.969 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.1 A 94 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 385V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1200 uF 385 VDC 45 mm (1.772 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.5 A 84 mOhms - 25 C + 105 C 5 Pin U91F Bulk