E91F351VNT122MC50T

Chemi-Con
661-E91F351NT122MC50
E91F351VNT122MC50T

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 350V 1200uF 20% Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 98   Multiples: 49
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 1.778,70 €
17,19 € 9.265,41 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1200 uF
350 VDC
50 mm (1.969 in)
50 mm (1.969 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
4.1 A
92 mOhms
- 25 C
+ 105 C
5 Pin
U91F
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Package/Case: 50 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 49
Subcategory: Capacitors
Termination Style: Snap In
Type: High Ripple Snap Mount Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U91 Series Capacitors

Chemi-Con U91 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91F have an endurance rating of 5,000 hours at +105°C with the rated ripple current applied. Depending on case size, standard or optional styles of 1, 4, or 5-pin configuration snap-in terminals are available and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.