Aluminium Electrolytic Capacitors - Snap In

Results: 22.988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d35x40mm 120In Stock
120On Order
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.3 A 180 mOhms - 40 C + 105 C 2 Pin B43656 Snap In Large Size Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 530uF (M) d25x55 510In Stock
Min.: 1
Mult.: 1

530 uF 450 VDC 25 mm (0.984 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mOhms - 40 C + 105 C 2 Pin B43657 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 3.660In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 270 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x90 17In Stock
112Expected 6/22/2026
Min.: 1
Mult.: 1

2.2 mF 450 VDC 45 mm (1.772 in) Electrolytic Capacitors 10000 Hour 20 % 15.2 A 60 mOhms - 40 C + 85 C 4 Pin B43612 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 41In Stock
132Expected 5/26/2026
Min.: 1
Mult.: 1

1.2 mF 450 VDC 40 mm (1.575 in) Electrolytic Capacitors 5000 Hour 20 % 9.07 A 100 mOhms 4 Pin B43610 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 475V/570V 35x30mm 105C/60C 481In Stock
Min.: 1
Mult.: 1

220 uF 570 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.32 A 600 mOhms - 25 C + 105 C 2 Pin 193 PUR-SI Solar Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 475V/570V 35x50mm 105C/60C 408In Stock
Min.: 1
Mult.: 1

470 uF 570 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.14 A 300 mOhms - 25 C + 105 C 2 Pin 193 PUR-SI Solar Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% Short 4mm Term 190In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 2.68 A 130 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 680uF 400V 35x50 291In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.82 A 150 mOhms - 40 C + 105 C 2 Pin 193 PUR-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 47uF 400V 22x30mm 794In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 300 mA 4260 mOhms - 25 C + 105 C 2 Pin 058/059 PLL-SI Bulk


Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700UF 63V 513In Stock
Min.: 1
Mult.: 1

4.7 mF 63 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.8 A 88 mOhms - 40 C + 105 C 2 Pin MAL2090 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 150uF 500V 20% 105C 5000H 25x45mm 661In Stock
Min.: 1
Mult.: 1

150 uF 500 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.07 A 650 mOhms - 25 C + 105 C 2 Pin 159 PUL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 100uF 400V 22x35mm 769In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 690 mA 990 mOhms - 25 C + 105 C 2 Pin 159 PUL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 450V 35x50 479In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.53 A 180 mOhms - 40 C + 105 C 2 Pin 193 PUR-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 450V 35x40mm 249In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.39 A 420 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 35x30mm 390In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.56 A 269 mOhms - 40 C + 105 C 2 Pin 259 PHM-SI Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 3300uF 20% PVC 6mm Terminals 464In Stock
Min.: 1
Mult.: 1

3.3 mF 100 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.85 A - 40 C + 85 C 2 Pin B41231 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF 100V 35x50mm 85(degree)C 12000h 605In Stock
Min.: 1
Mult.: 1

4.7 mF 100 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 3.59 A 75 mOhms - 40 C + 85 C 2 Pin MAL2056 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 400volts 863In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 1.5 A 650 mOhms - 25 C + 85 C 2 Pin 057 PSM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF 40V 30x30mm 930In Stock
Min.: 1
Mult.: 1

4.7 mF 40 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.96 A 59 mOhms - 40 C + 105 C 2 Pin 058/059 PLL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 200volts 100uF 20% 756In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 530 mA 1280 mOhms - 25 C + 105 C 2 Pin 059 PLL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 450V 68uF 20% 687In Stock
Min.: 1
Mult.: 1

68 uF 450 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 800 mA 1.4 Ohms - 25 C + 85 C 2 Pin 157 PUM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 100uF 500V 22x35 474In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.07 A 1339 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 250V 25x40 415In Stock
Min.: 1
Mult.: 1

470 uF 250 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.58 A 270 mOhms - 25 C + 105 C 2 Pin 159 PUL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 25x45mm 554In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.59 A 820 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk