Alchip Aluminium Electrolytic Capacitors - SMD

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - SMD 220uF 50Volts 0.2 500In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA 230 mOhms - 40 C + 125 C MVH AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100uF 100 Volt 500In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 100 VDC 20 % - 40 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 400VDC 4.7uF Tol 20% 12.5X13.5mm AEC-Q200 457In Stock
Min.: 1
Mult.: 1
Reel: 250

4.7 uF 400 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 125 C 13.5 mm MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 595In Stock
Min.: 1
Mult.: 1
100 uF 25 VDC 8 mm (0.315 in) 10 mm (0.394 in) Low Impedance Electrolytic Capacitors 20 % 600 mA - 40 C + 105 C 9 mm MLA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100UF 35V 20% 156In Stock
1.800Expected 5/6/2026
Min.: 1
Mult.: 1
100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) Low Impedance Electrolytic Capacitors 20 % 230 mA - 40 C + 105 C 7.2 mm MLA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 220UF 50V 20% 31In Stock
500On Order
Min.: 1
Mult.: 1
220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 670 mA - 40 C + 105 C MLA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 100uF 12.5X13.5 106In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 250

100 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 380 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 47uF 12.5X13.5 544In Stock
Min.: 1
Mult.: 1
Reel: 250

47 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100volts 68uF 12.5X13.5 402In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 16volts 1000uF 12.5X13.5 767In Stock
Min.: 1
Mult.: 1
Reel: 250

1000 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35volts 470uF 12.5X13.5 95In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 520 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50volts 330uF 12.5X13.5 3.265In Stock
Min.: 1
Mult.: 1
Reel: 250

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63volts 220uF 12.5X13.5 45In Stock
250Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 250

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 470 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 470UF 50V 398In Stock
Min.: 1
Mult.: 1

470 uF 50 VDC 18 mm (0.709 in) 19 mm (0.748 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C 19 mm 17 mm MVH AEC-Q200 Tray
Chemi-Con Aluminium Electrolytic Capacitors - SMD 470UF 63V 445In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.1 A - 40 C + 125 C 17 mm 22 mm MVH AEC-Q200 Tray
Chemi-Con Aluminium Electrolytic Capacitors - SMD 2200uF 10 Volt 376In Stock
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 950 mA - 55 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 68uF 100 Volt 716In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 450 mA - 40 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 680uF 35 Volt 80In Stock
Min.: 1
Mult.: 1
Reel: 250

680 uF 35 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 560UF 35V 112In Stock
500Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 250

560 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 330UF 50V 754In Stock
Min.: 1
Mult.: 1
Reel: 250

330 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 650 mA - 55 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 68uF 63 Volt 380In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 63 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 500 mA - 55 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100UF 35V 20% 925In Stock
Min.: 1
Mult.: 1
100 uF MZA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 22UF 50V 20% 17In Stock
3.000Expected 7/3/2026
Min.: 1
Mult.: 1
22 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 5000 Hour 20 % - 55 C + 105 C 7.2 mm MZA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 330uF 6.3 Volt 1.019In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour 20 % 280 mA - 55 C + 105 C MZA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 150uF 10V 20% 1.748In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel