WCAP-ASLL Series Aluminium Electrolytic Capacitors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 50V 20% SMD/SMT 38.775In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 100V 20% 400In Stock
200Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 200

68 uF 100 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 35V 20% SMD/SMT 1.291In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 35 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 50V 20% SMD/SMT 11.166In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 35V 20% SMD/SMT 2.764In Stock
Min.: 1
Mult.: 1
Reel: 200

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C 13.5 mm 14 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 50V 20% SMD/SMT 6.187In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 555 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 35V 20% SMD/SMT 36.317In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 35V 20% SMD/SMT 8.049In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 16V 20% SMD/SMT 2.784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 230 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 10V 20% SMD/SMT 7.531In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C 6.6 mm 7.7 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 16V 20% SMD/SMT 5.589In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C 6.6 mm 7.7 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 680uF 50V 20% SMD/SMT 556In Stock
Min.: 1
Mult.: 1
Reel: 125

680 uF 50 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.61 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 100V 20% 779In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 3.3uF 450V 20% 1.026In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

3.3 uF 450 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 40 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 63Vol 20% 800In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 55 C + 105 C 8.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 68uF 63Vol 20% 593In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 400 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 63V 20% 376In Stock
Min.: 1
Mult.: 1
Reel: 125

470 uF 63 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.41 A - 55 C + 105 C 17.1 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 100V 20% 1.554In Stock
1.800Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 900

10 uF 100 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 55 C + 105 C 6.6 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 100V 20% 1.253In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10.3 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAPASLL 1500uF 6.3V 20% SMD/SMT 3.243In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 690 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 16V 20% SMD/SMT 37.191In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 255 mA - 55 C + 105 C 6.6 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 16V 20% SMD/SMT 27.412In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 50V 20% SMD/SMT 17.397In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 350 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1000uF 50V 20% SMD/SMT 966In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 50 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.61 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 6.3V 20% SMD/SMT 4.823In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel