Vishay Aluminium Electrolytic Capacitors - SMD

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 50V 20% 23.594In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 4000 Hour Low Impedance Electrolytic Capacitors 20 % 1.1 A - 55 C + 125 C 12.5 mm 16 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100UF 63V 105C 3000H 20.662In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 507 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50V 20% 116.292In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 50V 20% 44.501In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 700 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220UF 35V 105C 3000H 43.889In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 630 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33UF 100V 105C 3000H 23.713In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50volts 20% 17.550In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 83.454In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 550 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor 109.734In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 490 mA - 55 C + 105 C 10 mm 10 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 150uF 100V 16x16x16mm 125C 5000h 115In Stock
Min.: 1
Mult.: 1
Reel: 150

150 uF 100 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 650 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 80V 16x16x16mm 125C 2500h 235In Stock
Min.: 1
Mult.: 1
Reel: 150

220 uF 80 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h 931In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 6500 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 16.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000uF 50V 18x18x21 High Vibration 626In Stock
Min.: 1
Mult.: 1
Reel: 100

1000 uF 50 VDC 18 mm (0.709 in) 18 mm (0.709 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A - 55 C + 150 C 18 mm 21 mm 260 CLA-V Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 10volts 20% 1.790In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC 8 mm (0.315 in) 8.5 mm (0.335 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 126 mA - 55 C + 125 C 8.5 mm 10.5 mm 140 CRH Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470UF 35V 105C 5000H 4.719In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 905 mA - 55 C + 105 C 12.5 mm 16 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000UF 10V 105C 3000H 2.077In Stock
Min.: 1
Mult.: 1
Reel: 250

1000 uF 10 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 25V 105C 2500H 8.362In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 420 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 50V 20% 7.019In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC 12.5 mm (0.492 in) 12.9 mm (0.508 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 540 mA - 55 C + 125 C 12.9 mm 16.5 mm 140 CRH Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 47uF 50V 20% 10.964In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1500 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA - 55 C + 125 C 10 mm 10 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 80V 20% 1.606In Stock
Min.: 1
Mult.: 1
Reel: 125

330 uF 80 VDC 18 mm (0.709 in) 18 mm (0.709 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 18 mm 17.5 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 2.2uF 20% 400V 2.541In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uF 400 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 75 mA - 40 C + 125 C 10 mm 10 mm 192 CTX Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 80V 18x18x21 High Vibration 385In Stock
Min.: 1
Mult.: 1
Reel: 100

470 uF 80 VDC 18 mm (0.709 in) 19 mm (0.748 in) 2500 Hour Aluminum Electrolytic Capacitors 20 % 1.1 A - 55 C + 125 C 19 mm 22 mm 246 CTI-V Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 35volts 20% 9.411In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 153 mA - 55 C + 125 C 10 mm 10 mm 140 CRH Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 20% 35volts 6.122In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 12.5 mm 16 mm 140 CRH Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 25V 20% 2.310In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 25 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 1.1 A - 55 C + 125 C 12.5 mm 13 mm 146 CTI Reel, Cut Tape, MouseReel