Vishay / BC Components Aluminium Electrolytic Capacitors - SMD

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 83.454In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 550 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor 109.734In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 490 mA - 55 C + 105 C 10 mm 10 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50volts 20% 17.560In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 50V 20% 44.561In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 700 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220UF 35V 105C 3000H 43.889In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 630 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 50V 20% 23.594In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 4000 Hour Low Impedance Electrolytic Capacitors 20 % 1.1 A - 55 C + 125 C 12.5 mm 16 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100UF 63V 105C 3000H 21.162In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 507 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50V 20% 116.297In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33UF 100V 105C 3000H 23.713In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h 931In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 6500 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 16.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 80V 16x16x16mm 125C 2500h 235In Stock
Min.: 1
Mult.: 1
Reel: 150

220 uF 80 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 150uF 100V 16x16x16mm 125C 5000h 115In Stock
Min.: 1
Mult.: 1
Reel: 150

150 uF 100 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 650 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000uF 50V 18x18x21 High Vibration 626In Stock
Min.: 1
Mult.: 1
Reel: 100

1000 uF 50 VDC 18 mm (0.709 in) 18 mm (0.709 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A - 55 C + 150 C 18 mm 21 mm 260 CLA-V Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 68uF 35volts 20% 1.922In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 35 VDC 8 mm (0.315 in) 8 mm (0.315 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 108 mA - 55 C + 125 C 8 mm 10 mm 140 CRH Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330UF 35V 105C 3000H 3.633In Stock
Min.: 1
Mult.: 1
Reel: 250

330 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 790 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 68UfF 50V 105C 2500H 3.987In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 333 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33UF 63V 105C 2500H 15.430In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 270 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 68uF 20% 63volts 1.884In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33uF 100V 20% 2.238In Stock
Min.: 1
Mult.: 1
Reel: 250

33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1500 Hour Low Impedance Electrolytic Capacitors 20 % 230 mA - 55 C + 125 C 10 mm 12.5 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470UF 25V 105C 3000H 9.798In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 25 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 820 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 35Volts 150c 20% AEC-Q200 1.489In Stock
Min.: 1
Mult.: 1
Reel: 150

470 uF 35 VDC 16 mm (0.63 in) 16.6 mm (0.654 in) 1500 Hour Low Impedance Electrolytic Capacitors 20 % 800 mA - 55 C + 150 C 16.6 mm 17.5 mm 160 CLA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 47uF 63volts 20% 8.701In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 112.8 mA - 55 C + 125 C 10.5 mm 10.5 mm 140 CRH Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 680UF 35V 105C 5000H 6.903In Stock
Min.: 1
Mult.: 1
Reel: 200

680 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 12.5 mm 19 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000UF 25V 105C 5000H 2.091In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 12.5 mm 19 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 22UF 100V 105C 3000H 14.258In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel