MAL215097013E3

Vishay / BC Components
594-MAL215097013E3
MAL215097013E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 680UF 35V 105C 5000H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.894

Stock:
6.894 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
1,89 € 18,90 €
1,63 € 81,50 €
1,31 € 131,00 €
Full Reel (Order in multiples of 200)
1,31 € 262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
35 VDC
12.5 mm (0.492 in)
12.5 mm (0.492 in)
5000 Hour
Low Impedance Electrolytic Capacitors
20 %
1.007 A
- 55 C
+ 105 C
12.5 mm
19 mm
150 CRZ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.14
Leakage Current: 238 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Very Low Z
Part # Aliases: 222215097013
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150 CRZ SMD Aluminum Capacitors

Vishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10,000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.