820 uF Aluminium Electrolytic Capacitors - Radial Leaded

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 820uF 105C 3k Hour Radial 16.935In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 8 mm 16 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1 A 56 mOhms - 40 C + 105 C Straight Radial ESY Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820UF 25V 2.786In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.4 A 48 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 820uF 10000H 10x20mm 5.575In Stock
Min.: 1
Mult.: 1

820 uF 35 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 8000H 8x15mm 7.600In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 16 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 820uF 105C 5K Hr 20% LS=7.5mm 582In Stock
Min.: 1
Mult.: 1
: 300

820 uF 63 VDC 18 mm 25 mm 7.5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 2.224 A 42 mOhms - 40 C + 105 C Straight Radial ESY Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820uF 10volts AEC-Q200 669In Stock
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.05 A 68 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 820uF 50V 20% Radial 100In Stock
Min.: 1
Mult.: 1
: 200

820 uF 50 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.96 A - 55 C + 105 C Straight Radial WCAP-ATLI Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.205 A 65 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 820uF 25V 20% Radial 1.314In Stock
Min.: 1
Mult.: 1
: 500

820 uF 25 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 891 mA - 40 C + 85 C Straight Radial WCAP-ATG8 Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 820uF 105C 7k Hour Radial 535In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 10 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 1.65 A 52 mOhms - 40 C + 105 C Straight Radial EST Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820uF 25volts AEC-Q200 1.487In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 2000 Hour 20 % 1.1 A 52 mOhms - 40 C + 135 C Straight Radial TP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 820uF 6000H 8x11.5mm 4.992In Stock
Min.: 1
Mult.: 1

820 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 820uF 20% AEC-Q200 1.304In Stock
Min.: 1
Mult.: 1

820 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A 29 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50V 820uF 20% Tol. 2.777In Stock
Min.: 1
Mult.: 1

820 uF 50 VDC 12.5 mm 25 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 3.35 A 58 mOhms - 40 C + 135 C Straight 12.5 mm 12.5 mm Radial GPD AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 820uF 105c 10x16 5LS 1.728In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.65 A - 40 C + 105 C Straight Radial UHV Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820 uF 6.3V AL-ELKO AEC-Q200 1.064In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 795 mA 85 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Ammo Pack


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 16 Volts 20% AEC-Q200 236In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.06 A 60 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Ammo Pack


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 25V AEC-Q200 131In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.44 A 41 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 820uF AEC-Q200 2.009In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 795 mA 85 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820UF 63V 20% AEC-Q200 447In Stock
Min.: 1
Mult.: 1
: 200

820 uF 63 VDC 18 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 2.59 A 43 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 820uF 50V 20% 485In Stock
Min.: 1
Mult.: 1
: 250

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.21 A - 40 C + 105 C Straight 20 mm Radial KY Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 820uF 105c 8x20 3.5LS 59In Stock
2.000Expected 6/15/2026
Min.: 1
Mult.: 1

820 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A 44 mOhms - 55 C + 105 C Straight Radial UPA Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1.925In Stock
Min.: 1
Mult.: 1
: 2.000
820 uF 16 VDC 8 mm 20 mm 3.5 mm 20 % 1.96 A 38 mOhms - 40 C + 105 C Radial UHW Reel, Cut Tape
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 820uF 10 Volts 20% 843In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA 63 mOhms - 55 C + 105 C Straight Radial UPA Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50V 820uF 20% Tol. 1.000In Stock
Min.: 1
Mult.: 1

820 uF 50 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.37 A - 40 C + 105 C Straight 12.5 mm 12.5 mm Radial KZN Bulk