Panasonic Industry Aluminum Electrolytic Capacitors
Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.
View Surface-Mount Series
Panasonic Industry EEE-FC SMD Aluminum Electrolytic Capacitors
Endurance of 1000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Industry EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors
Achieves low ESR, high withstand voltage, and high reliability with hybrid electrolyte construction.
Panasonic Industry FK SMT Aluminum Electrolytic Capacitors
High endurance of up to 5000 hours at +105°C with a temperature range as low as -55°C.
Panasonic Industry FKS Aluminum Electrolytic Capacitors
Smaller case size with the same performance as larger conventional type.
Panasonic Industry FP Aluminum Electrolytic Capacitors
Very low ESR values, withstands temps for lead-free reflow soldering.
Panasonic Industry FT Aluminum Electrolytic Capacitors
Miniature surface-mount capacitors with 2000 to 5000 hours endurance at +105°C.
Panasonic Industry HA SMT Aluminum Electrolytic Capacitors
Endurance of 1000h at 105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic HB SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Industry HC SMT Aluminum Electrolytic Capacitors
3000h to 5000h functional lifespan at +105°C, AEC-Q200 qualified, RoHS directive compliant
Panasonic Industry TC Aluminum Electrolytic Capacitors
50% higher ripple current than TP capacitors, and 2000 to 3000 hours endurance at +125°C.
Panasonic Industry TCU SMD Aluminum Electrolytic Capacitors
3000 hours endurance at +125°C & up to 40% smaller in size than TP Aluminum Electrolytic Capacitors.
Panasonic Industry TK SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +125°C, capacitance range of 47μF to 4700μF, AEC-Q200 qualified
Panasonic Industry TP Aluminum Electrolytic Capacitors
Ideal for applications requiring high capacitance current capability.
Panasonic Industry TQ Aluminum Electrolytic Capacitors
Capacitance range of 47µF and 100µF and endurance up to 2000 hours at +125°C.
Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors
Halogen-free, environmentally friendly electrolytic capacitors with low impedance and long life.
Panasonic Industry EEH-ZT Hybrid Aluminum Electrolytic Capacitors
SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C.
View Radial-Leaded Series
Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors
High ripple, high frequency, and high voltage, provides up to 10,000 hours of endurance at +105°C.
Panasonic Industry ECA-M Aluminum Electrolytic Capacitors
Temperature ranges up to 85°C, radial leads.
Panasonic Industry EE Thru Hole Aluminum Electrolytic Capacitors
High ripple current and endurance of 8000h to 10000h at 105°C, 160VDC to 450VDC.
Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
1000h to 5000h endurance at 105°C, low impedance, AEC-Q200 qualified, temp range of -55 to +105°C.
Panasonic Industry FM Thru Hole Electrolytic Capacitors
Low impedance, 2000h to 7000h at +105°C, RoHS compliant, rated w.v. range of 6.3VDC to 50VDC.
Panasonic Industry EEU-FP Aluminum Electrolytic Capacitors
Offer higher ripple current and larger capacitance than existing similar case size capacitors.
Panasonic Industry FS Radial Lead Type A Aluminum Electrolytic Caps
Offers extremely high capacitance, long life, and a low ESR in a significantly smaller case size.
Panasonic Industry EEA-GA Aluminum Electrolytic Capacitors
Nominal capacitance range of 0.1µF to 220µF, 10VDC to 50VDC wide voltage range.
Panasonic NHG Aluminum Electrolytic Capacitors
NHG Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant.
Panasonic Industry TA Aluminum Electrolytic Capacitors
Endurance of 2000h at 125°C, heat cycle range of 1000 cycle at -40°C to +125°C.
Panasonic Industry EEU-FK Series Aluminum Electrolytic Capacitors
Radial lead type connectors with a capacitance ranging from 180μF to 12000μF.
Panasonic Industry ZF Conductive Polymer Hybrid AECs
AEC-Q200 compliant, operates at high temps with polymer capacitor performance and AEC safety.
Related Solutions
Panasonic Automotive Solutions
Solutions to meet or exceed all of the key requirements in the automotive electronics field.
Panasonic Automotive Capacitors
Includes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.
- Panasonic Industry