LXY Aluminium Electrolytic Capacitors - Radial Leaded

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging


Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volt 719In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 10 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.04 A 62 mOhms - 55 C + 105 C Straight Radial LXY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 3900uF 16 Volt 212In Stock
Min.: 1
Mult.: 1

3900 uF 16 VDC Low Impedance Electrolytic Capacitors - 55 C + 105 C Radial LXY Bulk


Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt 647In Stock
Min.: 1
Mult.: 1
: 750

2200 uF 25 VDC Snap In Radial LXY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16 Volt 493In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 40 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.39 A 22 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25 Volt cut leads 938In Stock
Min.: 1
Mult.: 1

1500 uF 25 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.63 A 38 mOhms - 55 C + 105 C Straight Radial LXY Tray
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25 Volt 543In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 25 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.69 A 34 mOhms - 55 C + 105 C Straight Radial LXY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 120uF 50 Volt 650In Stock
Min.: 1
Mult.: 1
: 800

120 uF 50 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 755 mA 130 mOhms - 55 C + 105 C Straight Radial LXY Ammo Pack
Chemi-Con ELXY350EMC331MJ20S
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35 Volt 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

330 uF 35 VDC Snap In Radial LXY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 82uF 10 Volt 2.844In Stock
Min.: 1
Mult.: 1

82 uF 10 VDC Low Impedance Electrolytic Capacitors - 55 C + 105 C Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 390uF 10 Volt 363In Stock
Min.: 1
Mult.: 1
: 800

390 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 625 mA 120 mOhms - 55 C + 105 C Straight Radial LXY Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2700uF 10 Volt 209In Stock
Min.: 1
Mult.: 1

2700 uF 10 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.95 A 30 mOhms - 55 C + 105 C Straight Radial LXY Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volt 51In Stock
1.000Expected 6/16/2026
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.69 A 34 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10 Volt 20In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC Low Impedance Electrolytic Capacitors - 55 C + 105 C Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 390uF 10 Volt 2.890In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC 10 mm 14 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 625 mA 120 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 3900uF 10 Volt 277In Stock
Min.: 1
Mult.: 1

3900 uF 10 VDC 12.5 mm 40 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.39 A 22 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 6800uF 10 Volt 495In Stock
Min.: 1
Mult.: 1

6800 uF 10 VDC Low Impedance Electrolytic Capacitors - 55 C + 105 C Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 270uF 16 Volt 1.500In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 625 mA 120 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 16 Volt 18In Stock
500Expected 7/10/2026
Min.: 1
Mult.: 1

4700 uF 16 VDC 16 mm 35 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 2.55 A 22 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25 Volt 100In Stock
Min.: 1
Mult.: 1

1500 uF 25 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.63 A 38 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 180uF 25 Volt 2.725In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 625 mA 120 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25 Volt 1.965In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 825 mA 84 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 560uF 25 Volt 216In Stock
Min.: 1
Mult.: 1

560 uF 25 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.26 A 52 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2700uF 35 Volt 204In Stock
Min.: 1
Mult.: 1

2700 uF 35 VDC 16 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 2.9 A 18 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 390uF 35 Volt 491In Stock
Min.: 1
Mult.: 1

390 uF 35 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.26 A 52 mOhms - 55 C + 105 C Straight Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 560uF 35 Volt 433In Stock
Min.: 1
Mult.: 1

560 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.34 A 46 mOhms - 55 C + 105 C Straight Radial LXY Bulk