ZLQ Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 8.185In Stock
Min.: 1
Mult.: 1

1500 uF 35 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 3.14 A 13 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.094In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 400 mA 210 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.713In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.5 A 15 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.253In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 6.3 mm 11 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 620 mA - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 983In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.93 A 27 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.420In Stock
3.000Expected 8/3/2026
Min.: 1
Mult.: 1

150 uF 16 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 400 mA 210 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 677In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.5 A 15 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 986In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 620 mA 92 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 180In Stock
Min.: 1
Mult.: 1

3900 uF 25 VDC 16 mm 25 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 3.88 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 321In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 8 mm 16 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 1.39 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.118In Stock
Min.: 1
Mult.: 1

560 uF 25 VDC 10 mm 12.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.47 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 211In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

680 uF 25 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.66 A 27 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 788In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 10 mm 16 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.93 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 3.438In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.06 A 49 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 628In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 16 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.93 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 609In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.06 A 49 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 598In Stock
1.000Expected 8/18/2026
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.66 A 27 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 456In Stock
Min.: 1
Mult.: 1

3900 uF 6.3 VDC 10 mm 20 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.13 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 149In Stock
1.000Expected 7/10/2026
Min.: 1
Mult.: 1

4700 uF 6.3 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.5 A 15 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.754In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC 6.3 mm 11 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 620 mA - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.102In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.69 A 16 mOhms - 40 C + 105 C Straight Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 728In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 12.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.39 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 578In Stock
Min.: 1
Mult.: 1

1800 uF 6.3 VDC 10 mm 12.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.47 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 682In Stock
Min.: 1
Mult.: 1

1800 uF 25 VDC 12.5 mm 20 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.69 A - 40 C + 105 C Cut Radial ZLQ
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2In Stock
600Expected 7/27/2026
Min.: 1
Mult.: 1

2200 uF 35 VDC 12.5 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 3.8 A 10 mOhms - 40 C + 105 C Straight Radial ZLQ