LXZ Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 3900uF 12.5X25 712In Stock
Min.: 1
Mult.: 1

3900 uF 6.3 VDC 12.5 mm 25 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 5600uF 18X20 251In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 18 mm 20 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1200uF 10X20 1.837In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 20 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 820uF 10X12.5 3.855In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18X35 1.572In Stock
Min.: 1
Mult.: 1

2200 uF 50 VDC 18 mm 35 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.1 A 23 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10X16 2.106In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.05 A 68 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 10000uF 16X40 246In Stock
Min.: 1
Mult.: 1

10000 uF 10 VDC 16 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 12000uF 18X40 71In Stock
Min.: 1
Mult.: 1

12000 uF 10 VDC 18 mm 40 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 12.5X20 926In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.66 A 38 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5X25 1.030In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.95 A 30 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3900uF 12.5X30 248In Stock
Min.: 1
Mult.: 1

3900 uF 10 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.31 A 25 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5X30 97In Stock
Min.: 1
Mult.: 1

4700 uF 10 VDC 12.5 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.51 A 22 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 5600uF 12.5X40 511In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 12.5 mm 40 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.87 A 17 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF 10X12.5 906In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 760 mA 90 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 8200uF 16X35 499In Stock
Min.: 1
Mult.: 1

8200 uF 10 VDC 16 mm 35 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.15 A 17 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volt 762In Stock
Min.: 1
Mult.: 1
: 800

1000 uF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.22 A 52 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 680uF 16 Volt 680In Stock
Min.: 1
Mult.: 1
: 800

680 uF 16 VDC Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial LXZ AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10X20 945In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.22 A 52 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18X40 78In Stock
Min.: 1
Mult.: 1

10000 uF 16 VDC 18 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.8 A 15 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 10X30 1.006In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC 10 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.69 A 37 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 12.5X20 96In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.66 A 38 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 12.5X25 402In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.95 A 30 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2700uF 12.5X30 1.000In Stock
Min.: 1
Mult.: 1

2700 uF 16 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.31 A 25 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 12.5X30 322In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.51 A 22 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF 10X12.5 401In Stock
2.000Expected 5/28/2026
Min.: 1
Mult.: 1

470 uF 16 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 760 mA 90 mOhms - 55 C + 105 C Straight Radial LXZ AEC-Q200 Bulk