CS Series Aluminium Organic Polymer Capacitors

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 95In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 90In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 15.9 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick 134In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 10 % - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 179In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 12.7 mm 25.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 190In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tray
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 150In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 17.8 mm 15.9 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 100In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 12.7 mm 15.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Panasonic Aluminium Organic Polymer Capacitors 10uF 25volt 6.417In Stock
Min.: 1
Mult.: 1
Reel: 3.500

10 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.169In Stock
3.500Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 193In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 78In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 17.8 mm 15.9 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick 85In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 12.7 mm 13.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 56In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 8In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 20In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick 80In Stock
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 11.4 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick
94Expected 5/18/2026
Min.: 1
Mult.: 1

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 400V Capstick
98Expected 6/3/2026
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial 11.7 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 0V (D X L) Capstick
100Expected 5/25/2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 13.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick 2.200Stock Available
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 17.8 mm 11 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Panasonic Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

120 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

15 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

22 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel