F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 50V 1.5 uF + 125 C 10% AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 800

1.5 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.33uF 10% LS 7.3mm 5.012In Stock
Min.: 1
Mult.: 1
Reel: 2.300

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.33uF 10% LS 10.2mm 676In Stock
Min.: 1
Mult.: 1
Reel: 800

0.33 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 737In Stock
Min.: 1
Mult.: 1
Reel: 800

0.47 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.15 uF + 125 C 10% AEC-Q200 437In Stock
Min.: 1
Mult.: 1
Reel: 500

0.15 uF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.33uF 750In Stock
Min.: 1
Mult.: 1
Reel: 600

0.33 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 3.3uF 10% LS 16.5mm 625In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.1uF 10% 388In Stock
2.100Expected 9/4/2026
Min.: 1
Mult.: 1
Reel: 2.100

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.10uF 10% LS 10.2mm 97In Stock
800Expected 11/13/2026
Min.: 1
Mult.: 1
Reel: 800

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.1 uF + 125 C 10% AEC-Q200 275In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts .047uF 10% 684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.047 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 4.7uF 10%
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts .01uF 10%
500On Order
Min.: 1
Mult.: 1
Reel: 2.500

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volt 0.047uF Non-Stocked
Min.: 3.100
Mult.: 3.100
Reel: 3.100

0.047 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 20 % 2220 (5750 metric) - 55 C + 125 C F161 Reel
KEMET Film Capacitors 100V 63VC 0.01uF 10% 85C 2220 AEC-Q200 Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.12uF 5% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.12 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.12uF 10% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.12 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.15uF 5% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.15 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 5 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.15 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.15 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.15 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.15 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 30 VAC 20 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts .022uF 10% Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.022 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts .039uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.039 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 20 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.056uF 5% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.056 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.056uF 10% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.056 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.068uF 5% LS 5.7mm Non-Stocked
Min.: 2.400
Mult.: 2.400
Reel: 2.400

0.068 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C F161 AEC-Q200 Reel