Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Results: 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead 11.240In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 14.6 mm (0.575 in) General Film Capacitors 10 % 2 Pin 9.8 mm (0.386 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.47uF 10% MPP L/S=15mm 24.207In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5.8 mm (0.228 in) RF Microwave Film Capacitors 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.0uF 5% MPP L/S=15mm 1.511In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 16.1 mm (0.634 in) General Film Capacitors 5 % 2 Pin 11.2 mm (0.441 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.18uF 5% MPP L/S=7.5mm 1.380In Stock
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 15.7 mm (0.618 in) General Film Capacitors 5 % 2 Pin 7.4 mm (0.291 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.22uF 10% MPP L/S=7.5mm 1.395In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 16.4 mm (0.646 in) General Film Capacitors 10 % 2 Pin 8.1 mm (0.319 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape
Panasonic Film Capacitors 630VDC 0.27uF 5% MPP L/S=15mm 626In Stock
Min.: 1
Mult.: 1

0.27 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 18 mm (0.709 in) General Film Capacitors 5 % 2 Pin 6 mm (0.236 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.27uF 10% MPP L/S=15mm 1.000In Stock
Min.: 1
Mult.: 1

0.27 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 6 mm (0.236 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm 105In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 20.7 mm (0.815 in) General Film Capacitors 5 % 2 Pin 15.3 mm (0.602 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm 207In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 27.7 mm (1.091 in) General Film Capacitors 5 % 2 Pin 15.3 mm (0.602 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.39uF 5% MPP L/S=15mm 1.065In Stock
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 7.1 mm (0.28 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.39uF 10% MPP L/S=15mm 219In Stock
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 7.1 mm (0.28 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.47uF 10% MPP L/S=15mm 93In Stock
1.000Expected 2/27/2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) General Film Capacitors 10 % 2 Pin 7.8 mm (0.307 in) Cut Lead - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 1.5uF 5% LS=15mm Cut Lead 378In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 9.3 mm (0.366 in) General Film Capacitors 5 % 2 Pin 8.5 mm (0.335 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 2.2uF 10% MPP L/S=22.5mm 595In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 17.7 mm (0.697 in) General Film Capacitors 10 % 2 Pin 12.4 mm (0.488 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm 399In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 27.7 mm (1.091 in) General Film Capacitors 10 % 2 Pin 15.3 mm (0.602 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.39uF 10% MPP L/S=15mm 1.229In Stock
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 7.1 mm (0.28 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 3.9uF 5% MPP L/S=15mm 482In Stock
Min.: 1
Mult.: 1

3.9 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 27.1 mm (1.067 in) General Film Capacitors 5 % 2 Pin 16.6 mm (0.654 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.47uF 5% MPP L/S=7.5mm 442In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.8 mm (0.701 in) 17.7 mm (0.697 in) General Film Capacitors 5 % 2 Pin 7.8 mm (0.307 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.47uF 5% MPP L/S=15mm 720In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 19.7 mm (0.776 in) General Film Capacitors 5 % 2 Pin 7.8 mm (0.307 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.56uF 10% MPP L/S=7.5mm 940In Stock
Min.: 1
Mult.: 1

0.56 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.8 mm (0.701 in) 18.3 mm (0.72 in) General Film Capacitors 10 % 2 Pin 8.4 mm (0.331 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.082uF 5% MPP L/S=7.5mm 611In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 13.7 mm (0.539 in) General Film Capacitors 5 % 2 Pin 5.4 mm (0.213 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm 908In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 21.3 mm (0.839 in) General Film Capacitors 5 % 2 Pin 9.2 mm (0.362 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm 156In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 24.7 mm (0.972 in) General Film Capacitors 5 % 2 Pin 12.4 mm (0.488 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 2.2uF 10% MPP L/S=22.5mm 543In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 24.7 mm (0.972 in) General Film Capacitors 10 % 2 Pin 12.4 mm (0.488 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.27uF 10% MPP L/S=15mm 1.675In Stock
Min.: 1
Mult.: 1

0.27 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 6 mm (0.236 in) Straight - 40 C + 105 C ECWF(D) Bulk