WA8478-BEC

Coilcraft
994-WA8478-BEC
WA8478-BEC

Mfr.:

Description:
Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.316

Stock:
1.316 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,38 € 5,38 €
4,06 € 40,60 €
3,86 € 96,50 €
3,62 € 181,00 €
3,46 € 346,00 €
Full Reel (Order in multiples of 175)
3,30 € 577,50 €
3,20 € 1.120,00 €
3,10 € 2.712,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback
SMD/SMT
2.25 kV
- 40 C
+ 125 C
Single
7.85 mm
7.25 mm
7 mm
WA8478
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 2.46 Ohms
Primary Resistance: 1.2 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 2.46 Ohms
Factory Pack Quantity: 175
Subcategory: Transformers
Unit Weight: 760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

WA8478 Flyback Transformers

Coilcraft WA8478 Flyback Transformer is halogen free and designed for use with the isolated flyback DC-DC regulator in the Analog Devices ADP1031 isolated micropower management unit (µPMU). This transformer features 2250Vrms one-minute isolation from primary to secondary and an input voltage range of 4.5V to 60V. Coilcraft WA8478 Flyback Transformer is AEC-Q200 Grade 1 qualified and has an ambient temperature range of -40°C to +125°C.