HA4060-AL

Coilcraft
994-HA4060-AL
HA4060-AL

Mfr.:

Description:
Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
6,97 € 69,70 €
6,68 € 160,32 €
6,32 € 303,36 €
6,12 € 734,40 €
6,01 € 1.586,64 €
5,82 € 2.933,28 €
5,63 € 5.675,04 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
100 kHz
300 uH
3 kV
- 40 C
+ 85 C
Single
LT3751 Capacitor Charger Controller
26.75 mm
26 mm
14 mm
HA4060
Tray
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 2 A
Maximum DC Resistance: 1.58 Ohms, 422 mOhms
Primary Resistance: 422 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.58 Ohms
Shielding: Shielded
Factory Pack Quantity: 24
Subcategory: Transformers
Unit Weight: 23,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).