SM75057PEL

Bourns
652-SM75057PEL
SM75057PEL

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 Potted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,38 € 4.968,00 €
1,34 € 6.432,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
100 kHz
1.2 mH
2 kV
- 40 C
+ 85 C
Telecom
SMD-16
12.8 mm
6.9 mm
5.65 mm
SM75057PEL
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 1.6 Ohms
Primary Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.6 Ohms
Shielding: Shielded
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

SM7505xPEL T1/E1 Transformer Models

Bourns SM7505xPEL T1/E1 Transformer Models are potted construction versions of existing models SM75056EL and SM75057EL, which are produced using an injection molding method. The two new Bourns models are low profile (5.65mm) and feature a wide operating temperature range of -40°C to +85°C. Both devices are also RoHS compliant. Bourns designed the new T1/E1 models for telecom applications. With potted construction, Bourns new T1/E1 transformer models provide an extra layer of protection in harsh operating environments, and in the assembly process.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.