SM51589PEL

Bourns
652-SM51589PEL
SM51589PEL

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.893

Stock:
13.893
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
2,11 € 21,10 €
1,96 € 49,00 €
1,90 € 190,00 €
Full Reel (Order in multiples of 350)
1,73 € 605,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
1 MHz to 100 MHz
350 uH
5 kVAC
- 40 C
+ 85 C
Quad
10/100/1000 Base-T, LAN, Ethernet
SMD-24
17.55 mm
12.2 mm
6 mm
SM51589PEL
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 720 mA
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 350
Subcategory: Transformers
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

SM51589PEL LAN 10/100/1000 Base-T Transformer

Bourns SM51589PEL LAN 10/100/1000 Base-T Transformer (PoE) Module is a single-port, potted construction LAN 10/100/1000 Base-T transformer that is designed for Ethernet applications with PoE function. This model features an extended operating temperature range from -40 to +85°C with unique 5kVrms isolation voltage. Bourns SM51589PEL LAN 10/100/1000 Base-T Transformer (PoE) Module can be used as an alternate component to the existing Model SM51589EL.

Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.