SM13126PEL

Bourns
652-SM13126PEL
SM13126PEL

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.824

Stock:
7.824 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,37 € 13,70 €
1,27 € 31,75 €
1,24 € 124,00 €
1,09 € 272,50 €
Full Reel (Order in multiples of 600)
0,955 € 573,00 €
0,95 € 1.140,00 €
0,93 € 4.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Dual
10/100 Base-T
12.8 mm
6.9 mm
5.65 mm
SM13126PEL
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Primary Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.1 Ohms
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 799 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer

Bourns SM13126PEL LAN 10/100 Base-Tx VoIP Power over Ethernet (PoE) Transformer is a single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. Bourns SM13126PEL LAN transformer is PoE capable with an extended operating temperature range of -40°C to +85°C and 1.5kVRMS isolation voltage.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.