PKSEP6B08S

Bourns
652-PKSEP6B08S
PKSEP6B08S

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Transformer, EP6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.992

Stock:
1.992 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,48 € 24,80 €
Full Reel (Order in multiples of 1000)
2,48 € 2.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PKSEP6B08S
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

PKSEP6 SMD Transformers for Ultrasonic Sensors

Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors offer an inductance range of 0.23mH to 5mH and various turns ratios. These impedance-matching transformers can handle extended and customized values and are AEC-Q200 compliant. The automotive-grade series features a frequency range of 50kHz to 300kHz and above while operating in a temperature range of -40°C to +90°C. Bourns PKSEP6 SMD Transformers enable ideal impedance matching between ultrasonic transducers and driver integrated circuits. Applications include robotics, ultrasonic sensors, ultrasonic park assist, and industrial distance measuring.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.