2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Dipole
Dual Band High Accuracy
Helical Antenna
MIMO
Monopole
Passive Antenna
151 MHz
400 MHz
458 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
734 MHz
790 MHz
800 MHz
824 MHz
850 MHz
868 MHz
869 MHz
890 MHz
900 MHz
1.176 GHz
1.57242 GHz
1.574397 GHz
173 MHz
433 MHz
480 MHz
868 MHz
896 MHz
915 MHz
1.575 GHz
1.57642 GHz
1.576443 GHz
1.57842 GHz
1.602 GHz
1.615 GHz
1.8 GHz
1.88 GHz
1.9 GHz
1.99 GHz
2.1 GHz
2.17 GHz
2.4 GHz
2.402 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G, GPRS
2G/3G, GSM
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS
3G, GSM
3G, GSM, GPRS
3G/4G
3G/4G, Cellular (NBIoT, LTE)
3G/4G, GSM
4G
4G, Cellular (NBIoT, LTE)
BEIDOU, Galileo, GPS
Galileo, GLONASS, GPS
GLONASS, GPS
GPS
GPS, GLONASS
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
LoRaWAN
LoRaWAN, SigFox
WiFi
WiFi, WiMAX
WiFi, WLAN
WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, RFID
RFID
Blade
Chip
Collinear
Helical
Log Periodic
Module
Patch
PCB Trace
Whip
Yagi
5 Element
Bell Shaped
Blade
Blade Tilt / Swivel
Bolt Through
Ceramic
Cone
Directional
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
Panel, Square
Patch
PIFA
Puck
Radome
Right Angle
Square
0 dBi
0 dBi, 2 dBi
0 dBi, 2 dBi, 2 dBi
0.2 dBi
0.5 dBi
0.5 dBi, 1 dBi, 2 dBi
0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi
0.8 dBi
- 2.44 dBi, - 5.05 dBi
1 dB, 4 dB
1 dBi
1 dBi, 3 dBi, 28 dBi
1 dBi, 3 dBi, 3 dBi
1 dBi, 3 dBi, 5 dBi
1 dBi, 4 dBi
2 dBi
2 dBi to 3 dBi
2 dBi to 6 dBi, 3 dBi to 8 dBi
2 dBi, 2 dBi, 1 dBi, 1 dBi
2 dBi, 2 dBi, 28 dB
1.35
1.5
1.5, 2
1.5, 2, 2.5
1.6
1.7
1.8
1.9
2
2, 1.5, 1.5
2, 1.5, 2
2, 2
2.0
2.1
2.13, 3
2.2
2.3
2.5
2.5, 1.3, 2, 1.63
2.5, 1.5
1 W
10 W
20 W
25 W
30 W
35 W
50 W
60 W
100 W
200 W
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 30 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
Dipole
Embedded
MIMO
Monopole
Patch
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
Adhesive
Adhesive Mount
Bracket Mount
Ceiling Mount
Connector
Direct / Permanent Mount
Magnetic
Magnetic Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Screw Mount
Wall Mount
BNC Male
Connector
FME Female
FME Female, SMA Male
FME Male
IPEX
MCMX
MCX Male
MMCX
MMCX Male
N Type Female
QMA Male
RP-SMA Male
SMA
SMA Female
SMA Male
SMA Male, FME Female
SMA Male, SMC Male
SMB Male
SMD/SMT
BNC Male
FME Female
FME Female, SMA Male
FME Male
IPEX
I-PEX MHF1
I-PEX MHF4
MCMX
MCXM
MCX Male
MHF1/UFL
MHF4
MMCX
MMCX Male
MMCX-Male
N Female
N-Female
N-Male
N Tye Female
N Type Female
433 MHz
458 MHz, 896 MHz
700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1200 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2450 MHz, 3500 MHz, 4200 MHz, 4500 MHz, 5000 MHz, 5500 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2450 MHz, 2500 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
700 MHz, 800 MHz, 900 MHz
700 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2450 MHz, 2600 MHz
750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2400 MHz, 2500 MHz
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz
750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz
800 MH, 868 MHz, 900 MHz, 915 MHz, 1800 MHz, 1900 MHz
800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.6 GHz
800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2300 MHz, 2600 MHz, 3450 MHz
850 MHz, 868 MHz, 915 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz
850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
2 G/3G/4G, GSM, GPRS
4 G, LTE/3G
2G, GPRS
2G, GPRS, ISM
2G/3G
2G/3G, GPS
2G/3G, GSM, GPRS
2G/3G, ISM
2G/3G/4G
2G/3G/4G, GPS
2G/3G/4G, WiFi
2G/3G/4G, WiMAX
2G/3G/4G/5G
2G/3G/4G/WiFi
2G/3G/4G WiFi, ISM
2G/GPRS, 3G
2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth
3G, 4G
3G, 4G, WiFi
3G, GSM
3.2 mm
5 mm
10 mm
14.5 mm
15 mm
16 mm
18 mm
18.3 mm
19 mm
20 mm
20.5 mm
22 mm
23 mm
24 mm
25 mm
25.1 mm
26 mm
27 mm
27.6 mm
28.1 mm
1.6 mm
5.5 mm
6 mm
6.7 mm
7.3 mm
7.8 mm
7.9 mm
10 mm
10.5 mm
10.8 mm
12 mm
13 mm
13.8 mm
14 mm
14.5 mm
15 mm
17 mm
18 mm
19 mm
20 mm
0.2 mm
0.22 mm
0.3 mm
0.5 mm
0.6 mm
0.7 mm
0.8 mm
1 mm
1.7 mm
3 mm
4 mm
4.2 mm
4.4 mm
5 mm
5.2 mm
5.5 mm
6.6 mm
6.7 mm
7 mm
7.45 mm
IP65
IP65, IP67
IP66
IP67
IP68
0.81 mm Coax
1.13 mini Coax
1.13 mm Coax
1.13 mm mini Coax
1.37 mm Coax
100 mm RF1.13
100 mm RG174
200 mm RF1.13
400 mm RG58 x 2
500 mm RG174
2.5 RG174
0.5 M RG174
1 M RG174
1.5 M RG174
2 M RG174
2.5 M RG174
3 M RG174
5 M CD195
5 M RG174
5 M RG58
ALPHA 11
ALPHA 14
ALPHA 1A
ALPHA 41
DELTA60
DELTA A6C
ECHO50
ECHO52
MIKE 19
MIKE20
MIKE 2A
TANGO44