OSCAR3A/X/FMEM/S/S/19

Siretta
419-OS3AXFMEMSS19
OSCAR3A/X/FMEM/S/S/19

Mfr.:

Description:
Antennas Quad GSM YAGI 11dBi FME MALE CONNECTOR ON THE ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,06 € 88,06 €
87,26 € 872,60 €
66,70 € 2.001,00 €
63,55 € 6.355,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
850 MHz
1.9 GHz
GSM, GPRS
Yagi
11 dBi
50 Ohms
1.6
200 W
4 Band
FME Male
FME Male
GSM/GPRS
570 mm
180 mm
36 mm
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Frequency Range: 850 MHz to 1.9 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 33076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99