W1991

Pulse Electronics
673-W1991
W1991

Mfr.:

Description:
Antennas LTE Stealth Blade ANTENNA, NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,66 € 16,66 €
14,45 € 144,50 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
802.11, WLAN, WiMAX
IoT, ISM
Module
I-Bar
2 dBi, 2 dBi
50 Ohms
2.5:1
3 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz
Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications
105.7 mm
26.16 mm
2.08 mm
IP67
10 ft RG316
w2
Bulk
Brand: Pulse Electronics
Cable Length: 10 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.