W1696-MW

Pulse Electronics
673-W1696-MW
W1696-MW

Mfr.:

Description:
Antennas Ext/In-Building Antenna Stick/ Blades SMA Conn 5G NR/ 4G LTE Single Feed/ Port

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.414

Stock:
2.414 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
3,61 € 36,10 €
3,47 € 347,00 €
3,34 € 835,00 €
3,29 € 1.645,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
617 MHz
3.8 GHz
Straight
- 0.5 dBi, 1 dBi, 0 dBi
960 MHz, 2690 MHz, 3800 MHz
50 Ohms
5 W
- 30 C
+ 85 C
3 Band
Connector
Connector
SMA Male
Gateways, Set Top boxes
50 mm
IP68
W169x
Tray
Brand: Pulse Electronics
Frequency: 617 MHz to 3.8 GHz
Frequency Range: 617 MHz to 3.8 GHz
Ground Plane Size: 120 mm x 40 mm
Polarisation: Linear
Factory Pack Quantity: 5
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.