211297-3000

Molex
538-211297-3000
211297-3000

Mfr.:

Description:
Antennas 2in1 4G/GPS Fakra with cable 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,74 € 23,74 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
824 MHz
2.69 GHz
Cellular (NBIoT, LTE), GSM, UMTS
GPS
Module
Puck
- 0.8 dBi, - 2.1 dBi, - 2.1 dBi
3 Band
Adhesive Mount
Connector
FAKRA
824 MHz, 1.57542 GHz, 2.2 GHz
77 mm
3 M RG174
211297
Brand: Molex
Cable Length: 3 m
Factory Pack Quantity: 60
Subcategory: Antennas
Unit Weight: 120,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

External Antennas

Molex external antennas feature 3-in-1 and 2-in-1 models that are compact, waterproof, and easy to integrate into applications requiring IP66 protection. These antennas feature 3m cables that extend the connectivity between the antenna and the application's radio devices. The 3-in-1 antenna handles 4G, Wi-Fi, and GPS operations while the 2-in-1 antenna handles 4G and GPS/BD operations. Molex external antennas are fully balanced with cable connectors that allow customisation with other connectors, including SMA, MMCX, and more. Typical applications include remote monitoring, navigation devices, and fleet management systems with high-speed data requirements.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.