APKG5012GD-0100C

ABRACON
815-APKG5012GD
APKG5012GD-0100C

Mfr.:

Description:
Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,15 € 34,15 €
29,87 € 298,70 €
28,89 € 722,25 €
25,88 € 2.588,00 €
24,40 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Patch
1.166 GHz
1.605 GHz
Patch
Square
40 dB
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
Connector
SMA-J
Geofencing, Precision Agriculture
50 mm
50 mm
12 mm
RG316
APKG
Bulk
Brand: ABRACON
Cable Length: 105 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

APKG5012GD Active GNSS Dual-Band Antenna

Abracon APKG5012GD Active GNSS Dual-Band Antenna offers a high LNA gain of 40dB±2dB with a low noise figure of <1.5dB in 50mm x 50mm x 12mm dimensions. This antenna features a 3.3VDC to 10VDC operating voltage range and 50Ω typical nominal impedance. The APKG5012GD active GNSS dual-band antenna operates at -40°C to 85°C temperature range and shows excellent multipath and interference rejection. This antenna is RoHS compliant and offers 95% relative humidity @ 65°C. The APKG5012GD antenna is ideal for precision agriculture, tri-band RTK and PPP receivers, mission-critical GNSS timing, geofencing, precision land survey positioning, and surveying and mapping systems.