Directional Antennas

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Dir,Mini,Fixed,NF 739In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
TE Connectivity Antennas Dir,LogPer,18in,NF 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Cellular (NBIoT, LTE) WLAN Periodic Directional 9 dBi 50 Ohms 1.5:1 - 45 C + 70 C 1 Band Bracket Mount Connector N Female 883 MHz, 2.105 GHz WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight 15.5 in 10.5 in 2.75 in
TE Connectivity / Linx Technologies Antennas Log Periodic Dipole Tri-Band 32In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.48 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Log Periodic Directional 8.5 dBi, 9.0 dBi, 9.0 dBi 136 MHz, 460 MHz, 80Hz 50 Ohms 1.5 100 W 3 Band Bracket Mount Connector N Female 892 MHz, 1.94 GHz, 2.45 GHz Long Distance Directional Communication 395 mm 210 mm 36.5 mm 165.1 mm Coax DB1-LP Bulk
Siretta Antennas OSCAR 4G/3G/2G YAGI ANTENNA WITH 5 METRE RG58 CABLE AND SMA MALE CONNECTOR 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk

Siretta Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 9In Stock
200On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Log Periodic Directional 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.2 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 3.5 GHz, 4.2 GHz, 4.5 GHz, 5 GHz, 5.5 GHz Cellular Applications, Wireless, Applications, ISM Applications 180 mm 10 M RG58 Bulk

Siretta Antennas PVC YAGI ANTENNA WITH 800-2500MHZ OPERATING FREQUENCY AND N-FEMALE CONNECTOR
54Expected 8/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.5 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS 802.11, WiFi, WLAN ISM Log Periodic Directional 10 dBi 50 Ohms 50 W 4 Band Bracket Mount Connector N Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 294 mm 65 mm 210 mm Bulk

Siretta Antennas 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA MALE CONNECTOR 5M CABLE Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
Taoglas Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas Antennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas Antennas Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk