SPT Series Power Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft Power Inductors - SMD 6.5uH Shld 20% 11.7A 7.2mOhms 64In Stock
Min.: 1
Mult.: 1
: 200

Shielded 6.5 uH 20 % 11.7 A 7.2 mOhms - 40 C + 85 C 46 MHz Standard 18.8 mm 18.8 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 73uH Shld 20% 3.5A 133mOhms 140In Stock
Min.: 1
Mult.: 1
: 250

Shielded 73 uH 20 % 3.5 A 133 mOhms - 40 C + 85 C 14 MHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.2uH Shld 20% 5.7A 24.2mOhms 177In Stock
350On Order
Min.: 1
Mult.: 1
: 350

Power Inductor 11.05 mm x 9.5 mm x 11.18 mm Shielded 5.2 uH 20 % 5.7 A 24.2 mOhms 5.8 A - 40 C + 85 C 47 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 16uH Shld 20% 7.1A 19.7mOhms 188In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor 17.78 mm x 10.5 mm x 17.02mm Shielded 16 uH 20 % 7.1 A 19.7 mOhms 5.8 A - 40 C + 85 C 14.3 MHz Standard 17.02 mm 17.78 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.2uH Shld 20% 11.8A 6.6mOhms 145In Stock
Min.: 1
Mult.: 1
: 250

Shielded 4.2 uH 20 % 11.8 A 6.6 mOhms - 40 C + 85 C 72 MHz Standard 16.89 mm 16.89 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.4uH Shld 20% 9.8A 8.5mOhms 207In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 18.8 mm x 10.5 mm x 18.8 mm Shielded 8.4 uH 20 % 9.8 A 8.5 mOhms 8.5 A - 40 C + 85 C 22.8 MHz Standard 18.8 mm 18.8 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 3.3A 54.7mOhms 265In Stock
Min.: 1
Mult.: 1
: 350

Shielded 12 uH 20 % 3.3 A 54.7 mOhms - 40 C + 85 C 33 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.1uH Shld 20% 6.1A 16mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 750

Shielded 1.1 uH 20 % 6.1 A 16 mOhms - 40 C + 85 C 360 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 23uH Shld 20% 1A 320mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 750
Mult.: 750
: 750

Shielded 23 uH 20 % 1 A 320 mOhms - 40 C + 85 C 21 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 7uH Shld 20% 2.2A 95mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 750
Mult.: 750
: 750

Shielded 7 uH 20 % 2.2 A 95 mOhms - 40 C + 85 C 70 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 170uH Shld 20% 800mA 640mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Shielded 170 uH 20 % 800 mA 640 mOhms - 40 C + 85 C 3 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 35uH Shld 20% 1.6A 166mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Shielded 35 uH 20 % 1.6 A 166 mOhms - 40 C + 85 C 12 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 22uH Shld 20% 3.7A 63mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Shielded 22 uH 20 % 3.7 A 63 mOhms - 40 C + 85 C 34 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 290uH Shld 20% 1A 657mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Shielded 290 uH 20 % 1 A 657 mOhms - 40 C + 85 C 2 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 3.8uH Shld 20% 8.5A 9.3mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Shielded 3.8 uH 20 % 8.5 A 9.3 mOhms - 40 C + 85 C 133 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 670uH Shld 20% 600mA 1.2Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Shielded 670 uH 20 % 600 mA 1.2 Ohms - 40 C + 85 C 1 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 73uH Shld 20% 1.5A 290mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Power Inductor 14.35 mm x 9.5 mm x 14.22 mm Shielded 73 uH 20 % 1.5 A 290 mOhms 1.7 A - 40 C + 85 C 10.8 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 7.5uH Shld 20% 6.5A 22.8mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Power Inductor 14.35 mm x 9.5 mm x 14.22 mm Shielded 7.5 uH 20 % 6.5 A 22.8 mOhms 5.8 A - 40 C + 85 C 50 MHz Standard 14.22 mm 14.35 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.8uH Shld 20% 13.6A 4.6mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

Shielded 2.8 uH 20 % 13.6 A 4.6 mOhms - 40 C + 85 C 136 MHz Standard 16.89 mm 16.89 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.1 mH Shld 20% 500mA 1.908Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

Shielded 1.1 mH 20 % 500 mA 1.91 Ohms - 40 C + 85 C 730 kHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 20% 5.7A 23.6mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

Shielded 14 uH 20 % 5.7 A 23.6 mOhms - 40 C + 85 C 20 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 41uH Shld 20% 3.1A 85mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 300
: 300

Shielded 41 uH 20 % 3.1 A 85 mOhms - 40 C + 85 C 10 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 7.9uH Shld 20% 7.5A 16.2mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

Power Inductor 14.99 mm x 10.5 mm x 15.62 mm Shielded 7.9 uH 20 % 7.5 A 16.2 mOhms 7.3 A - 40 C + 85 C 26 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2 mH Shld 20% 700mA 1.932Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

Shielded 2 mH 20 % 700 mA 1.93 Ohms - 40 C + 85 C 400 kHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 26uH Shld 20% 6A 32mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

Shielded 26 uH 20 % 6 A 32 mOhms - 40 C + 85 C 9 MHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel